Filter Your Search
1 - 10 of 99,170 results
|
|
TLP185(Y,SE(T
Toshiba America Electronic Components
|
$0.0438 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | UL APPROVED | 80 V | SINGLE | 50 % | 80 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 2 µs | 110 °C | -55 °C | 1 | SOP-6/4 | Compliant | 8541.49.80.00 | Transistor Outputs | ||||||||||
|
|
LTV-816S-TA1-D
Lite-On Semiconductor Corporation
|
$0.0462 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 300 % | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 300 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -30 °C | 1 | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4 | Compliant | 8541.49.80.00 | Transistor Outputs | |||||||||
|
|
FOD817CSD
onsemi
|
$0.0482 | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 200 % | UL APPROVED | 70 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -55 °C | 1 | TR | Matte Tin (Sn) - annealed | Compliant | 8541.49.80.00 | Transistor Outputs | PDIP-4 GW | 709AH | ||||
|
|
LTV-817S-TA1-D
Lite-On Semiconductor Corporation
|
$0.0513 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 300 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 300 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | e3 | 110 °C | -30 °C | 1 | Pure Tin (Sn) | SURFACE MOUNT, ROHS COMPLIANT, DIP-4 | Compliant | 8541.49.80.00 | Transistor Outputs | |||||||
|
|
FOD817B3SD
onsemi
|
$0.0520 | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 130 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -55 °C | 1 | TR | Matte Tin (Sn) - annealed | Compliant | 8541.49.80.00 | Transistor Outputs | PDIP-4 GW | 709AH | ||||
|
|
HCPL-817-50AE
Broadcom Limited
|
$0.0536 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 30 mA | 5 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | e3 | 100 °C | -30 °C | 1 | MATTE TIN | Compliant | 8541.49.80.00 | Transistor Outputs | ||||||||
|
|
LTV-356T-TP1-B
Lite-On Semiconductor Corporation
|
$0.0616 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | 130 % | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -55 °C | 1 | Matte Tin (Sn) | ROHS COMPLIANT, MINI-FLAT-4 | Compliant | 8541.49.80.00 | Transistor Outputs | |||||||
|
|
CNY17-3
Lite-On Semiconductor Corporation
|
$0.0617 | Yes | Active | 60 mA | 5 kV | 100 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Tin (Sn) | Compliant | 8541.49.80.00 | Transistor Outputs | |||||||||||||||
|
|
EL817S1(A)(TU)-FVG
Everlight Electronics Co Ltd
|
$0.0629 | Yes | Yes | Active | 60 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 80 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | GREEN, SMD, DIP-4 | Compliant | 8541.49.80.00 | Transistor Outputs | EAR99 | |||||||
|
|
EL817S1(C)(TU)-FV
Everlight Electronics Co Ltd
|
$0.0681 | Yes | Yes | Active | 60 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED, VDE APPROVED | 35 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TR | Compliant | 8541.49.80.00 | Transistor Outputs | EAR99 |