Parametric results for: 4N33FSMT-R under Optocoupler

Filter Your Search

1 - 10 of 98,221 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LTV-826M
Lite-On Semiconductor Corporation
$0.0327 Buy Yes Active 50 mA 5 kV 50 % UL APPROVED, VDE APPROVED 80 V SEPARATE, 2 CHANNELS 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -30 °C 2 DIP-8 Compliant 8541.40.80.00 Transistor Outputs
ISP817XSM
Isocom Components
$0.0417 Buy Yes Yes Active 50 mA 1.4 V YES SURFACE MOUNT 5.3 kV 50 % UL RECOGNIZED, VDE APPROVED 35 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs e3 100 °C -30 °C 1 TIN 8541.40.80.00 Transistor Outputs EAR99
TLP185(Y,SE(T
Toshiba America Electronic Components
$0.0425 Buy Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 3.75 kV UL APPROVED 80 V SINGLE 50 % 80 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 2 µs 110 °C -55 °C 1 SOP-6/4 8541.40.80.00 Transistor Outputs
DPC817S-C-TR
Diodes Incorporated
$0.0461 Buy Yes Active 60 mA 1.5 V YES SURFACE MOUNT 5 kV MIL-STD-202, UL APPROVED 35 V SINGLE 200 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs e3 110 °C -55 °C 1 TR Matte Tin (Sn) 8541.40.80.00 Transistor Outputs
DPC817S-A-TR
Diodes Incorporated
$0.0461 Buy Yes Active 60 mA 1.5 V YES SURFACE MOUNT 5 kV MIL-STD-202, UL APPROVED 35 V SINGLE 80 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs e3 110 °C -55 °C 1 TR Matte Tin (Sn) 8541.40.80.00 Transistor Outputs
DPC817S-B-TR
Diodes Incorporated
$0.0461 Buy Yes Active 60 mA 1.5 V YES SURFACE MOUNT 5 kV MIL-STD-202, UL APPROVED 35 V SINGLE 130 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs e3 110 °C -55 °C 1 TR Matte Tin (Sn) 8541.40.80.00 Transistor Outputs
LTV-816S-TA1-D
Lite-On Semiconductor Corporation
$0.0462 Buy Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV 300 % UL APPROVED, VDE APPROVED 80 V SINGLE 300 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -30 °C 1 ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4 8541.40.80.00 Transistor Outputs
4N35
Lite-On Semiconductor Corporation
$0.0575 Buy Yes Active 60 mA 1.5 V NO THROUGH HOLE MOUNT 100 mA 3.55 kV 100 % UL RECOGNIZED 30 V SINGLE 100 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 350 mW e3 100 °C -55 °C 1 Tin (Sn) DIP-6 8541.60.00.80 Transistor Outputs EAR99
EL817S1(A)(TU)-FVG
Everlight Electronics Co Ltd
$0.0617 Buy Yes Yes Active 60 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV 80 % UL RECOGNIZED, VDE APPROVED 80 V SINGLE 80 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 GREEN, SMD, DIP-4 Compliant 8541.40.80.00 Transistor Outputs EAR99
VOS615AT
Vishay Intertechnologies
$0.0637 Buy Yes Active 50 mA 3.75 kV 50 % UL RECOGNIZED 80 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 110 °C -55 °C 1 SSOP-4 8541.40.80.00 Transistor Outputs EAR99