Filter Your Search
1 - 10 of 216 results
|
4N33TVM
Fairchild Semiconductor Corporation
|
$0.1790 | Yes | Yes | Transferred | 80 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 150 mA | 7.5 kV | 500 % | UL APPROVED, VDE APPROVED | 30 V | SINGLE | 50 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 250 mW | 5 µs | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-6 | 6 | 6LD,MDIP,OPTO, WHITE, 0.4" LEAD SPACING | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||
|
4N33
Everlight Electronics Co Ltd
|
$0.2036 | Yes | Yes | Active | 60 mA | 5 kV | 500 % | UL RECOGNIZED | 55 V | SINGLE | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Everlight | ||||||||||||||||
|
4N33M
Fairchild Semiconductor Corporation
|
$0.2394 | Yes | Yes | Transferred | 80 mA | 7.5 kV | 500 % | UL APPROVED | 30 V | SINGLE | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-6 | 6 | 6LD, MDIP,OPTO,WHITE,.300 WIDE | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
4N33
Vishay Intertechnologies
|
$0.2920 | Yes | Yes | End Of Life | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 100 mA | 5.3 kV | 500 % | UL RECOGNIZED | 30 V | SINGLE | 500 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 200 mW | 5 µs | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | |||||||
|
4N33
Vishay Semiconductors
|
$0.3079 | Transferred | 60 mA | 5.3 kV | 500 % | UL RECOGNIZED | 30 V | SINGLE | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY TELEFUNKEN | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | Vishay | ||||||||||||||||
|
4N33TVM
onsemi
|
$0.3114 | Yes | Active | 80 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 150 mA | 4.17 kV | UL APPROVED, VDE APPROVED | 30 V | SINGLE | 500 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 5 µs | e3 | 100 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||||
|
4N33M
onsemi
|
$0.3621 | Yes | Active | 80 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 100 mA | 7.5 kV | 500 % | UL APPROVED | 30 V | SINGLE | 500 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 200 mW | 5 µs | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BX | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||||
|
4N33SR2M
onsemi
|
$0.3631 | Yes | Active | 80 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 4.17 kV | UL APPROVED | 30 V | SINGLE | 500 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 5 µs | e3 | 100 °C | -40 °C | 1 | TR | Matte Tin (Sn) - annealed | ONSEMI | SURFACE MOUNT PACKAGE-6 | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||||
|
4N33
Isocom Components
|
$0.3734 | Yes | Yes | Active | 80 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 100 mA | 5.3 kV | 500 % | UL RECOGNIZED | 30 V | SINGLE | 500 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 200 mW | 5 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | DIP-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | ||||||
|
4N33SM
onsemi
|
$0.4122 | Yes | Active | 80 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 4.17 kV | UL APPROVED | 30 V | SINGLE | 500 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 5 µs | e3 | 100 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | SURFACE MOUNT PACKAGE-6 | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | onsemi |