Filter Your Search
21 - 24 of 24 results
|
6N137SM
onsemi
|
$0.7076 | Yes | Active | 5.5 V | 50 mA | 1 | YES | SURFACE MOUNT | 50 mA | 5 kV | 10 MBps | 0 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 100 ns | 4.5 V | e3 | 100 °C | -40 °C | 1 | TUBE | RECTANGULAR | MATTE TIN | ONSEMI | DIP-8 | 709AC | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||||
|
6N137TSVM
onsemi
|
$0.9296 | Yes | Active | 5.5 V | 50 mA | 1 | YES | SURFACE MOUNT | 25 mA | 5 kV | 10 MBps | 0 ps | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 100 ns | 4.5 V | e3 | 100 °C | -40 °C | 1 | TUBE | RECTANGULAR | MATTE TIN | ONSEMI | 709AD | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||||
|
6N137SDM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 5.5 V | 50 mA | 1 | YES | SURFACE MOUNT | 50 mA | 5 kV | 10 MBps | 0.0001 ps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) | compliant | 8541.40.80.00 | IC Outputs | DIP | 8 | EAR99 | ||||||||
|
6N137TVM
Fairchild Semiconductor Corporation
|
$0.7711 | Yes | Yes | Transferred | 7 V | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 10 MBps | 0.0001 ps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, DIP-8 | 8LD,MDIP,OPTO, .4" LEAD SPACING, WHITE | compliant | 8541.40.80.00 | IC Outputs | DIP | 8 | EAR99 |