Filter Your Search
1 - 10 of 727 results
|
ACPL-072L-500E
Broadcom Limited
|
$3.0036 | Yes | Active | 5.5 V | 10 mA | 1 | YES | SURFACE MOUNT | 10 mA | 3.75 kV | 25 MBps | 0 ps | CMOS COMPATIBLE, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 3 V | e3 | 105 °C | -40 °C | 1 | MATTE TIN | BROADCOM INC | ROHS COMPLIANT, SURFACE MOUNT, SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||
|
ACPL-K71T-500E
Broadcom Limited
|
$2.7514 | Yes | Active | 5.5 V | 20 mA | 1 | YES | SURFACE MOUNT | 5 kV | 0 ps | AEC-Q100 | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 3 V | e3 | 125 °C | -40 °C | 1 | TIN | BROADCOM INC | compliant | 8541.40.80.00 | IC Outputs | ||||||||
|
HCPL-7720-500E
Broadcom Limited
|
$3.5630 | Yes | Active | 5.5 V | 10 µA | 1 | YES | SURFACE MOUNT | 10 mA | 3.75 kV | 25 MBps | 0 ps | UL RECOGNIZED, VDE APPROVED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, LEAD FREE, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||
|
ACPL-P347-500E
Avago Technologies
|
Check for Price | Active | 25 mA | 3.75 kV | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 15 V | e3 | 105 °C | -40 °C | 1 | Tin (Sn) | AVAGO TECHNOLOGIES INC | unknown | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||||||||||
|
HCPL-0723-500E
Broadcom Limited
|
$4.1701 | Yes | Active | 5.5 V | 1 | YES | SURFACE MOUNT | 10 mA | 3.75 kV | 0 ps | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 600 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | BROADCOM INC | SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||
|
HCNW3120-500E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 30 V | 16 mA | 1 | YES | SURFACE MOUNT | 5 kV | 0.0005 ps | 1.6 | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 250 mW | 15 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||
|
HCPL-T250-500E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 20 mA | 1 | 3.75 kV | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 15 V | e3 | 85 °C | -20 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||||||
|
HCPL-3150-500E
Broadcom Limited
|
$1.6629 | Yes | Active | 16 mA | 1 | 3.75 kV | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 15 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||||||
|
HCPL-J312-500E
Broadcom Limited
|
$2.3317 | Yes | Active | 30 V | 16 mA | 1 | YES | SURFACE MOUNT | 3.75 kV | 0.0005 ps | 1.6 | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 250 mW | 15 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||
|
ACNW3130-500E
Broadcom Limited
|
$3.6177 | Yes | Active | 30 V | 16 mA | 1 | YES | SURFACE MOUNT | 5 kV | 0.0005 ps | UL RECOGNIZED, VDE APPROVED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 250 mW | 15 V | e3 | 100 °C | -40 °C | 1 | TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies |