Filter Your Search
1 - 10 of 143 results
|
HCPL-2601001
Hewlett Packard Co
|
Check for Price | Obsolete | 20 mA | 50 mA | 2.5 kV | 10 MBps | OPEN COLLECTOR, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | HEWLETT PACKARD CO | unknown | 8541.40.80.00 | IC Outputs | ||||||||
|
HCPL-2601#320
Agilent Technologies Inc
|
Check for Price | No | Transferred | 20 mA | 50 mA | 5 kV | 10 MBps | OPEN COLLECTOR, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | IC Outputs | 0.300 INCH, DIP-8 | ||||
|
HCPL-2601#300
Hewlett Packard Co
|
Check for Price | Transferred | 20 mA | 50 mA | 2.5 kV | 10 MBps | OPEN COLLECTOR, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | HEWLETT PACKARD CO | unknown | 8541.40.80.00 | IC Outputs | 0.300 INCH, DIP-8 | |||||||
|
HCPL-2601#020
Hewlett Packard Co
|
Check for Price | Transferred | 20 mA | 50 mA | 5 kV | 10 MBps | OPEN COLLECTOR, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | unknown | 8541.40.80.00 | IC Outputs | 0.300 INCH, DIP-8 | |||||
|
HCPL-2601#500
Hewlett Packard Co
|
Check for Price | Transferred | 20 mA | 50 mA | 2.5 kV | 10 MBps | OPEN COLLECTOR, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | HEWLETT PACKARD CO | unknown | 8541.40.80.00 | IC Outputs | 0.300 INCH, DIP-8 | |||||||
|
HCPL-2601#520
Hewlett Packard Co
|
Check for Price | Transferred | 20 mA | 50 mA | 5 kV | 10 MBps | OPEN COLLECTOR, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | HEWLETT PACKARD CO | unknown | 8541.40.80.00 | IC Outputs | 0.300 INCH, DIP-8 | |||||||
|
HCPL-2601002
Hewlett Packard Co
|
Check for Price | Obsolete | 20 mA | 50 mA | 2.5 kV | 10 MBps | OPEN COLLECTOR, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | HEWLETT PACKARD CO | unknown | 8541.40.80.00 | IC Outputs | ||||||||
|
HCPL-2601#320
Hewlett Packard Co
|
Check for Price | Transferred | 20 mA | 50 mA | 5 kV | 10 MBps | OPEN COLLECTOR, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | HEWLETT PACKARD CO | unknown | 8541.40.80.00 | IC Outputs | 0.300 INCH, DIP-8 | |||||||
|
HCPL2601
Rochester Electronics LLC
|
Check for Price | No | No | Active | 20 mA | 25 mA | 3 kV | 0.0167 | OPEN COLLECTOR, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 70 °C | 1 | TIN LEAD | ROCHESTER ELECTRONICS INC | unknown | IC Outputs | PLASTIC, DIP-8 | |||||
|
HCPL-2601-020
Hewlett Packard Co
|
Check for Price | Obsolete | 20 mA | 50 mA | 5 kV | 10 MBps | OPEN COLLECTOR, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | HEWLETT PACKARD CO | unknown | IC Outputs |