Parametric results for: HCPL-6751 under Optocoupler

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: hcpl6751 Sorted By: Response Time-Nom
Select parts from the table below to compare.
Compare
Compare
HCPL-6751
Broadcom Limited
$119.6963 Yes Active 10 mA 4 NO THROUGH HOLE MOUNT 40 mA 1.5 kV 0.1 MBps 0.185 ps OPEN COLLECTOR, HIGH RELIABILITY COMPLEX LOGIC IC OUTPUT OPTOCOUPLER 50 mW 2 V e4 125 °C -55 °C 4 NICKEL GOLD BROADCOM INC FP-16 compliant 3A001.A.2.C 8541.40.80.00 IC Outputs Avago Technologies
HCPL-6751
Agilent Technologies Inc
Check for Price No Transferred 10 mA 4 NO THROUGH HOLE MOUNT 40 mA 1.5 kV 0.1 MBps 0.185 ps OPEN COLLECTOR, HIGH RELIABILITY COMPLEX LOGIC IC OUTPUT OPTOCOUPLER 50 mW 2 V e0 125 °C -55 °C 4 Tin/Lead (Sn/Pb) AGILENT TECHNOLOGIES INC FP-16 unknown 3A001.A.2.C 8541.40.80.00 IC Outputs
HCPL-6751
Hewlett Packard Co
Check for Price No Transferred 10 mA 4 NO THROUGH HOLE MOUNT 40 mA 1.5 kV 0.1 MBps 0.185 ps OPEN COLLECTOR, HIGH RELIABILITY SEPARATE, 4 CHANNELS WITH BUILT-IN RESISTOR LOGIC IC OUTPUT OPTOCOUPLER 50 mW 2 V e0 125 °C -55 °C 4 Tin/Lead (Sn/Pb) HEWLETT PACKARD CO FP-16 unknown 3A001.A.2.C 8541.40.80.00 IC Outputs
HCPL-6751
Avago Technologies
Check for Price Yes Yes Active 10 mA 4 NO THROUGH HOLE MOUNT 40 mA 1.5 kV 0.1 MBps 0.185 ps OPEN COLLECTOR, HIGH RELIABILITY COMPLEX LOGIC IC OUTPUT OPTOCOUPLER 50 mW 2 V e4 125 °C -55 °C 4 NICKEL GOLD AVAGO TECHNOLOGIES INC FP-16 compliant 3A001.A.2.C 8541.40.80.00 IC Outputs Avago Technologies