Filter Your Search
1 - 4 of 4 results
|
HCPL-6751
Broadcom Limited
|
$119.6963 | Yes | Active | 10 mA | 4 | NO | THROUGH HOLE MOUNT | 40 mA | 1.5 kV | 0.1 MBps | 0.185 ps | OPEN COLLECTOR, HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 50 mW | 2 V | e4 | 125 °C | -55 °C | 4 | NICKEL GOLD | BROADCOM INC | FP-16 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-6751
Agilent Technologies Inc
|
Check for Price | No | Transferred | 10 mA | 4 | NO | THROUGH HOLE MOUNT | 40 mA | 1.5 kV | 0.1 MBps | 0.185 ps | OPEN COLLECTOR, HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 50 mW | 2 V | e0 | 125 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | FP-16 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||
|
HCPL-6751
Hewlett Packard Co
|
Check for Price | No | Transferred | 10 mA | 4 | NO | THROUGH HOLE MOUNT | 40 mA | 1.5 kV | 0.1 MBps | 0.185 ps | OPEN COLLECTOR, HIGH RELIABILITY | SEPARATE, 4 CHANNELS WITH BUILT-IN RESISTOR | LOGIC IC OUTPUT OPTOCOUPLER | 50 mW | 2 V | e0 | 125 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | FP-16 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||
|
HCPL-6751
Avago Technologies
|
Check for Price | Yes | Yes | Active | 10 mA | 4 | NO | THROUGH HOLE MOUNT | 40 mA | 1.5 kV | 0.1 MBps | 0.185 ps | OPEN COLLECTOR, HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 50 mW | 2 V | e4 | 125 °C | -55 °C | 4 | NICKEL GOLD | AVAGO TECHNOLOGIES INC | FP-16 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies |