Filter Your Search
21 - 30 of 52 results
|
HCPL-0500#560
Broadcom Limited
|
Check for Price | No | Active | 25 mA | 1.85 V | 1 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | 5 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||
|
HCPL-0500-560E
Broadcom Limited
|
Check for Price | Yes | Active | 25 mA | 1.85 V | 1 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | 5 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | BROADCOM LTD | ROHS COMPLIANT, SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||
|
HCPL-0500#500
Broadcom Limited
|
Check for Price | No | No | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 7 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||
|
HCPL0500
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 2.5 kV | 1 MBps | UL RECOGNIZED | SINGLE | 5 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, SOIC-8 | compliant | 8541.40.80.00 | IC Outputs | SOIC | 8 | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | EAR99 | |||
|
HCPL-0500R1
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 25 mA | 8 mA | 2.5 kV | 1 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 70 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SO-8 | unknown | IC Outputs | |||||||||||||||||||
|
HCPL-0500#060
Broadcom Limited
|
Check for Price | No | Active | 25 mA | 1.85 V | 1 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | 5 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||
|
HCPL-0500
Agilent Technologies Inc
|
Check for Price | No | Transferred | 25 mA | 8 mA | 2.5 kV | 1 MBps | UL RECOGNIZED, TTL COMPATIBLE, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | SO-8 | compliant | 8541.40.80.00 | IC Outputs | |||||||||||||||
|
HCPL0500V
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 25 mA | 8 mA | 2.5 kV | 1 MBps | UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR OUTPUT | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS INC | SOP-8 | unknown | IC Outputs | ||||||||||||||
|
HCPL-0500
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Active | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, SOIC-8 | unknown | IC Outputs | |||||||||||||||||||||||||||
|
HCPL-0500R2V
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, SOIC-8 | unknown | IC Outputs |