Filter Your Search
1 - 10 of 143 results
|
HCPL2601
RS Pro
|
Check for Price | No | Contact Manufacturer | 5 V | 20 mA | NO | THROUGH HOLE MOUNT | 3 kV | 0 ps | 40 mW | 70 °C | 1 | RS COMPONENTS LTD | unknown | 8541.40.80.00 | IC Outputs | |||||||||||||||||
|
HCPL-2601-000E
Broadcom Limited
|
$1.2376 | Yes | Active | 5 V | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0 ps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | BROADCOM INC | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||
|
HCPL-2601-000E
Avago Technologies
|
$1.1058 | Yes | Yes | Active | 5 V | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0 ps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | 0.300 INCH, ROHS COMPLIANT, DIP-8 | ||||
|
HCPL2601
General Instrument Optoelectronics
|
Check for Price | No | Obsolete | 5 V | 20 mA | NO | THROUGH HOLE MOUNT | 3 kV | 0 ps | 40 mW | 70 °C | 1 | GENERAL INSTRUMENT OPTOELECTRONICS | unknown | 8541.40.80.00 | IC Outputs | |||||||||||||||||
|
HCPL-2601-020
Agilent Technologies Inc
|
Check for Price | No | Transferred | 5 V | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 0 ps | UL RECOGNIZED, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | IC Outputs | 0.300 INCH, DIP-8 | |||||||
|
HCPL-2601#020
Agilent Technologies Inc
|
Check for Price | No | Transferred | 5 V | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 0 ps | UL RECOGNIZED, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | IC Outputs | 0.300 INCH, DIP-8 | |||||||
|
HCPL-2601
Avago Technologies
|
$1.4356 | No | No | Active | 5 V | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0 ps | UL RECOGNIZED, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | 0.300 INCH, DIP-8 | ||||
|
HCPL2601
onsemi
|
$1.2373 | Yes | Obsolete | 5 V | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 2.5 kV | 10 MBps | 0 ps | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | compliant | 8541.40.80.00 | IC Outputs | onsemi | DIP-8 | 646CQ | ||||
|
HCPL-2601
Broadcom Limited
|
$1.1138 | No | Active | 5 V | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0 ps | UL RECOGNIZED, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | unknown | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||
|
HCPL-2601#520
Broadcom Limited
|
Check for Price | No | No | Active | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 3.75 kV | 10 MBps | 0 ps | OPEN COLLECTOR, TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 85 °C | -40 °C | 1 | TR | Tin/Lead (Sn/Pb) | BROADCOM INC | unknown | IC Outputs | DIP-8 |