Optocoupler, Logic Gate, 3750Vrms, No. Of Channels:1 Channel, Isolation Voltage:3.75Kv, Data Rate:10Mbaud, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Product Range:-, Common Mode Ratio:5000, Common Mode Voltage Vcm:50V Rohs Compliant: Yes |Broadcom HCPL-2601-000EMin Qty:1Package Multiple:1Date Code:1Container:BulkHCPL-2601-000E Part Details
Optocoupler, Logic Gate, 3750Vrms, No. Of Channels:1 Channel, Isolation Voltage:3.75Kv, Data Rate:10Mbaud, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Product Range:-, Common Mode Ratio:5000, Data Rate Max:10Mbps Rohs Compliant: Yes |Broadcom HCPL-2601-300EMin Qty:700Package Multiple:1Date Code:0Container:BulkHCPL-2601-300E Part Details
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Black Bulk (Alt: HCPL2601WV)RoHS:
Compliant
Min Qty:286Package Multiple:1HCPL2601WV Part Details
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Black Bulk (Alt: HCPL2601WV)RoHS:
Compliant
Min Qty:286Package Multiple:1HCPL2601WV Part Details
High CMR, High Speed TTL Compatible Optocoupler Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 10MBpsRoHS:
Compliant
HCPL2601000E Part Details
High CMR, High Speed TTL Compatible Optocoupler Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 10MBpsRoHS:
Compliant
HCPL2601020E Part Details
SINGLE-CHANNEL HIGH SPEED-10 MEGA BITS PER SECOND LOGIC GATE OPTOCOUPLER Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 10MBpsRoHS:
Compliant
HCPL2601S Part Details
High CMR, High Speed TTL Compatible Optocoupler Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 10MBpsRoHS:
Compliant
HCPL2601500E Part Details
High CMR, High Speed TTL Compatible Optocoupler Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 10MBpsRoHS:
Not Compliant
HCPL2601500 Part Details
High CMR, High Speed TTL Compatible Optocoupler Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 10MBpsRoHS:
Compliant
HCPL2601320E Part Details
High CMR, High Speed TTL Compatible Optocoupler Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 10MBpsRoHS:
Not Compliant
HCPL2601300 Part Details