Parametric results for: HCPL2601320E under Optocoupler

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: hcpl2601320e Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
HCPL-2601-320E
Broadcom Limited
$0.9087 Yes Active 5 V 20 mA 1 NO THROUGH HOLE MOUNT 50 mA 5 kV 10 MBps 0.0001 ps TTL COMPATIBLE, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 85 mW 4.5 V e3 85 °C -40 °C 1 MATTE TIN BROADCOM INC 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 compliant 8541.40.80.00 IC Outputs Avago Technologies
HCPL-2601-320E
Avago Technologies
Check for Price Yes Yes Active 5 V 20 mA 1 NO THROUGH HOLE MOUNT 50 mA 5 kV 10 MBps 0.0001 ps TTL COMPATIBLE, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 85 mW 4.5 V e3 85 °C -40 °C 1 MATTE TIN AVAGO TECHNOLOGIES INC 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 compliant 8541.40.80.00 IC Outputs Avago Technologies
HCPL-2601-320E
Agilent Technologies Inc
Check for Price Yes Transferred 5.5 V 20 mA YES SURFACE MOUNT 5 kV 0.0001 ps 85 mW 85 °C -40 °C 1 AGILENT TECHNOLOGIES INC unknown 8541.40.80.00 IC Outputs