Filter Your Search
1 - 3 of 3 results
|
HCPL-2601-320E
Broadcom Limited
|
$0.9087 | Yes | Active | 5 V | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 10 MBps | 0.0001 ps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-2601-320E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 5.5 V | 20 mA | YES | SURFACE MOUNT | 5 kV | 0.0001 ps | 85 mW | 85 °C | -40 °C | 1 | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | IC Outputs | ||||||||||||||
|
HCPL-2601-320E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 5 V | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 10 MBps | 0.0001 ps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 85 mW | 4.5 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies |