Filter Your Search
1 - 10 of 117 results
|
HCPL-4503-300
Hewlett Packard Co
|
Check for Price | Obsolete | 25 mA | 8 mA | 2.5 kV | 1 MBps | UL RECOGNIZED, TTL COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 70 °C | 1 | HEWLETT PACKARD CO | unknown | IC Outputs | ||||||||||||||||
|
HCPL-4503-100
Hewlett Packard Co
|
Check for Price | Obsolete | 25 mA | 8 mA | 2.5 kV | 1 MBps | UL RECOGNIZED, TTL COMPATIBLE | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 70 °C | 1 | HEWLETT PACKARD CO | unknown | IC Outputs | 8541.40.80.00 | |||||||||||||||
|
HCPL-4503#520
Broadcom Limited
|
Check for Price | No | Active | 25 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | UL RECOGNIZED | SINGLE | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | compliant | IC Outputs | 8541.40.80.00 | 0.300 INCH, SURFACE MOUNT, DIP-8 | |||||
|
HCPL-4503E
Avago Technologies
|
Check for Price | Yes | Active | 25 mA | 8 mA | 3.75 kV | 1 MBps | UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 70 °C | 1 | AVAGO TECHNOLOGIES INC | compliant | IC Outputs | 0.300 INCH, LEAD FREE, DIP-8 | ||||||||||||||
|
HCPL-4503#500
Broadcom Limited
|
Check for Price | No | Active | 25 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR | SINGLE | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | compliant | IC Outputs | 8541.40.80.00 | 0.300 INCH, SURFACE MOUNT, DIP-8 | |||||
|
HCPL-4503
Hewlett Packard Co
|
Check for Price | No | Transferred | 25 mA | 8 mA | 2.5 kV | 1 MBps | OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | unknown | IC Outputs | 8541.40.80.00 | 0.300 INCH, DIP-8 | |||||||||||
|
HCPL4503TVM
onsemi
|
Check for Price | Active | 25 mA | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | 1 MBps | IEC-60747-5-5, TTL AND CMOS COMPATIBLE, UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 70 °C | 1 | TUBE | ON SEMICONDUCTOR | compliant | IC Outputs | 8541.40.80.00 | DIP-8 | |||||||||
|
HCPL4503MT
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 25 mA | 8 mA | 5 kV | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | IC Outputs | 8541.40.80.00 | |||||||||||||||
|
HCPL-4503#020
Agilent Technologies Inc
|
Check for Price | No | Transferred | 25 mA | 8 mA | 5 kV | 1 MBps | OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | unknown | IC Outputs | 8541.40.80.00 | 0.300 INCH, DIP-8 | |||||||||||
|
HCPL-4503-300E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 25 mA | 1.7 V | YES | SURFACE MOUNT | 8 mA | 19 % | 100 mW | 70 °C | 1 | AGILENT TECHNOLOGIES INC | unknown | Transistor Outputs | 8541.40.80.00 |