Filter Your Search
1 - 10 of 117 results
|
HCPL-4503-060E
Broadcom Limited
|
$0.8447 | Yes | Active | 25 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SINGLE | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||
|
HCPL-4503-320E
Avago Technologies
|
$0.9850 | Yes | Yes | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||
|
HCPL-4503-000E
Broadcom Limited
|
$1.1069 | Yes | Active | 25 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||
|
HCPL-4503
Broadcom Limited
|
$1.2147 | No | Active | 25 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 3.75 kV | 1 MBps | UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR | SINGLE | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | 0.300 INCH, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||||
|
HCPL-4503-000E
Avago Technologies
|
$1.2368 | Yes | Yes | Active | 25 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||
|
HCPL-4503-300E
Avago Technologies
|
$1.2710 | Yes | Yes | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||
|
HCPL-4503-300E
Broadcom Limited
|
$1.3234 | Yes | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||||||
|
HCPL4503SDM
onsemi
|
$1.3402 | Yes | Active | 25 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 8 mA | 5 kV | 1 MBps | TTL AND CMOS COMPATIBLE, UL APPROVED | SINGLE | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e3 | 70 °C | 1 | TR | MATTE TIN | ONSEMI | compliant | 8541.40.80.00 | IC Outputs | onsemi | 709AC | |||||
|
HCPL4503M
onsemi
|
$1.4683 | Yes | Active | 25 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 8 mA | 5 kV | 1 MBps | TTL AND CMOS COMPATIBLE, UL APPROVED | SINGLE | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 4.5 V | e3 | 70 °C | 1 | TUBE | MATTE TIN | ONSEMI | compliant | 8541.40.80.00 | IC Outputs | onsemi | 646CQ | |||||
|
HCPL-4503-500E
Broadcom Limited
|
$1.4803 | Yes | Active | 25 mA | 1.7 V | 1 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 19 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies |