Filter Your Search
11 - 20 of 61 results
|
LTV-817S-TA
Lite-On Semiconductor Corporation
|
$0.2355 | Yes | Yes | Active | 50 mA | 5 kV | 50 % | UL APPROVED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | ||||||||||||
|
LTV-817S-TA1-C-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | CSA APPROVED, UL APPROVED | 35 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TR | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | 2016-10-26 | ||||||||
|
LTV817S-TA1
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | 50 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -30 °C | 1 | PURE TIN | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, ROHS COMPLIANT, DIP-4 | unknown | Transistor Outputs | |||||||||||||
|
LTV-817S-TA1C
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 200 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | 110 °C | -30 °C | 1 | Pure Tin (Sn) | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, ROHS COMPLIANT, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||
|
LTV-817STA1L-V-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | CSA APPROVED, UL APPROVED, VDE APPROVED | 35 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TR | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||
|
LTV-817STA1D-V-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | CSA APPROVED, UL APPROVED, VDE APPROVED | 35 V | SINGLE | 300 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TR | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||
|
LTV-817S-TA1B
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 130 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | 110 °C | -30 °C | 1 | Pure Tin (Sn) | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, ROHS COMPLIANT, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||
|
LTV817STAL-V-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | CSA APPROVED, UL APPROVED, VDE APPROVED | 35 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TR | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | 2016-10-26 | ||||||||
|
LTV-817STAL-V-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | CSA APPROVED, UL APPROVED, VDE APPROVED | 35 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TR | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||
|
LTV-817S-TA1L
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | 110 °C | -30 °C | 1 | Pure Tin (Sn) | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, ROHS COMPLIANT, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs |