Parametric results for: MCT2LP under Optocoupler

Filter Your Search

1 - 10 of 98,504 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
VOT8025AB-VT1
Vishay Intertechnologies
$0.0345 Yes Active 50 mA YES SURFACE MOUNT 100 mA 3 V 5.3 kV 1 A UL RECOGNIZED, VDE APPROVED SINGLE 5 mA TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 800 V 800 V 10 µA 110 °C -40 °C 1 TR, 13 INCH 8541.40.80.00 2018-11-27 Trigger Device Outputs
DPC817S-B-TR
Diodes Incorporated
$0.0466 Yes Not Recommended 60 mA 1.5 V YES SURFACE MOUNT 5 kV MIL-STD-202, UL APPROVED 35 V SINGLE 130 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs e3 110 °C -55 °C 1 TR Matte Tin (Sn) 8541.40.80.00 Transistor Outputs EAR99
DPC817S-A-TR
Diodes Incorporated
$0.0524 Yes Not Recommended 60 mA 1.5 V YES SURFACE MOUNT 5 kV MIL-STD-202, UL APPROVED 35 V SINGLE 80 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs e3 110 °C -55 °C 1 TR Matte Tin (Sn) 8541.40.80.00 Transistor Outputs EAR99
EL817S1(C)(TU)
Everlight Electronics Co Ltd
$0.0564 Yes Yes Active 60 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV UL APPROVED 35 V SINGLE 200 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 TR 8541.40.80.00 Transistor Outputs EAR99 Compliant
EL817S1(A)(TU)-FVG
Everlight Electronics Co Ltd
$0.0623 Yes Yes Active 60 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV 80 % UL RECOGNIZED, VDE APPROVED 80 V SINGLE 80 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 8541.40.80.00 Transistor Outputs EAR99 Compliant GREEN, SMD, DIP-4
HCPL-817-50AE
Broadcom Limited
$0.0636 Yes Active 50 mA 1.4 V YES SURFACE MOUNT 30 mA 5 kV 50 % UL RECOGNIZED 70 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 200 mW 18 µs e3 100 °C -30 °C 1 Tin (Sn) 8541.40.80.00 Transistor Outputs
4N35
Lite-On Semiconductor Corporation
$0.0644 Yes Active 60 mA 1.5 V NO THROUGH HOLE MOUNT 100 mA 3.55 kV 100 % UL RECOGNIZED 30 V SINGLE 100 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 350 mW e3 100 °C -55 °C 1 Tin (Sn) 8541.60.00.80 Transistor Outputs EAR99 DIP-6
VOT8123AB-VT2
Vishay Intertechnologies
$0.0658 Yes Active 50 mA YES SURFACE MOUNT 100 mA 3 V 5 kV 1 A UL RECOGNIZED, VDE APPROVED SINGLE 10 mA TRIAC OUTPUT OPTOCOUPLER 800 V 800 V 10 µA 110 °C -40 °C 1 TR, 13 INCH 8541.40.80.00 2018-11-27 Trigger Device Outputs
VOT8125AB-VT2
Vishay Intertechnologies
$0.0659 Yes Active 50 mA YES SURFACE MOUNT 100 mA 3 V 5 kV 1 A UL RECOGNIZED, VDE APPROVED SINGLE 5 mA TRIAC OUTPUT OPTOCOUPLER 800 V 800 V 10 µA 110 °C -40 °C 1 TR, 13 INCH 8541.40.80.00 2018-11-27 Trigger Device Outputs
LTV-356T-TP1-B
Lite-On Semiconductor Corporation
$0.0670 Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 3.75 kV 130 % UL APPROVED, VDE APPROVED 80 V SINGLE 130 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs e3 110 °C -55 °C 1 Matte Tin (Sn) 8541.40.80.00 Transistor Outputs ROHS COMPLIANT, MINI-FLAT-4