Filter Your Search
1 - 10 of 24 results
|
MOC3012M
Fairchild Semiconductor Corporation
|
$0.1900 | Yes | Yes | Transferred | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 5.3 kV | 5 mA | 1 A | UL RECOGNIZED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-6 | 6 | 6LD, MDIP,OPTO,WHITE,.300 WIDE | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | |||
|
MOC3012M
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 60 mA | 5.3 kV | 5 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 250 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS INC | DIP-6 | unknown | Trigger Device Outputs | |||||||||||||||
|
MOC3012SVM
onsemi
|
Check for Price | Yes | Yes | Obsolete | 60 mA | YES | SURFACE MOUNT | 3 V | 4.17 kV | 1 A | IEC-60747-5-5, UL APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | 85 °C | -40 °C | 1 | TUBE | ONSEMI | N06C | compliant | 8541.40.80.00 | Trigger Device Outputs | |||||||||
|
MOC3012TVM
Fairchild Semiconductor Corporation
|
$0.2517 | Yes | Yes | Transferred | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 5.3 kV | 5 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.400 INCH, DIP-6 | 6 | 6LD,MDIP,OPTO, WHITE, 0.4" LEAD SPACING | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | |||
|
MOC3012SR2VM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 60 mA | YES | SURFACE MOUNT | 3 V | 5.3 kV | 5 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | SURFACE MOUNT, DIP-6 | 6 | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | |||
|
MOC3012-M
Rochester Electronics LLC
|
Check for Price | Yes | Active | 60 mA | 5.3 kV | 5 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 250 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS INC | DIP-6 | unknown | Trigger Device Outputs | ||||||||||||||||
|
MOC3012SR2VM
onsemi
|
Check for Price | Yes | Yes | Obsolete | 60 mA | YES | SURFACE MOUNT | 3 V | 4.17 kV | 1 A | IEC-60747-5-5, UL APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | 85 °C | -40 °C | 1 | TR | ON SEMICONDUCTOR | N06C | compliant | 8541.40.80.00 | Trigger Device Outputs | |||||||||
|
MOC3012MT
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 60 mA | 5.3 kV | 5 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 250 V | 85 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||||
|
MOC3012MS
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 60 mA | 5.3 kV | 5 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 250 V | 85 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||||
|
MOC3012MSR2V
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 60 mA | 5.3 kV | 5 mA | UL RECOGNIZED, VDE RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 250 V | 85 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs |