Filter Your Search
21 - 30 of 101 results
|
MOC3041S-M
Rochester Electronics LLC
|
Check for Price | Yes | Active | 60 mA | 7.5 kV | 15 mA | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS INC | SURFACE MOUNT, DIP-6 | unknown | Trigger Device Outputs | ||||||||||||||
|
MOC3041V-M
Rochester Electronics LLC
|
Check for Price | Yes | Active | 60 mA | 7.5 kV | 15 mA | VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS INC | DIP-6 | unknown | Trigger Device Outputs | |||||||||||||
|
MOC3041SV
Motorola Semiconductor Products
|
Check for Price | Obsolete | 60 mA | 7.5 kV | 15 mA | VDE APPROVED, LOGIC COMPATIBLE | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 85 °C | -40 °C | 1 | MOTOROLA INC | PLASTIC, DIP-6 | unknown | Trigger Device Outputs | 8541.40.80.00 | |||||||||||||||
|
MOC3041SR2V-M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | FAIRCHILD SEMICONDUCTOR CORP | unknown | Trigger Device Outputs | |||||||||||||||||||||||||
|
MOC3041F-M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | 7.5 kV | 15 mA | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 85 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT, DIP-6 | compliant | Trigger Device Outputs | 8541.40.80.00 | |||||||||||||||
|
KMOC3041S
Cosmo Electronics
|
Check for Price | Contact Manufacturer | COSMO ELECTRONICS CORP | compliant | Trigger Device Outputs | 8541.40.80.00 | ||||||||||||||||||||||||||
|
MOC3041TV
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 60 mA | 7.5 kV | 15 mA | VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 85 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | unknown | Trigger Device Outputs | 8541.40.80.00 | |||||||||||||||
|
KMOC3041
Cosmo Electronics
|
Check for Price | Yes | Contact Manufacturer | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 5.3 kV | 1 A | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 400 V | 10 µA | 115 °C | -40 °C | 1 | COSMO ELECTRONICS CORP | compliant | Trigger Device Outputs | 8541.40.80.00 | ||||||||||||
|
MOC3041-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 5.3 kV | 15 mA | UL RECOGNIZED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 400 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | Trigger Device Outputs | 8541.40.80.00 | EAR99 | ||||
|
MOC3041R
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 60 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 7.5 kV | 15 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 400 V | 100 nA | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA INC | DIP-6 | unknown | Trigger Device Outputs | 8541.40.80.00 |