Filter Your Search
1 - 10 of 98,504 results
|
|
VOT8025AB-VT1
Vishay Intertechnologies
|
$0.0345 | Yes | Active | 50 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 5.3 kV | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | 800 V | 10 µA | 110 °C | -40 °C | 1 | TR, 13 INCH | 8541.40.80.00 | 2018-11-27 | Trigger Device Outputs | |||||||||||||||
|
|
DPC817S-C-TR
Diodes Incorporated
|
$0.0471 | Yes | Not Recommended | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5 kV | MIL-STD-202, UL APPROVED | 35 V | SINGLE | 200 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -55 °C | 1 | TR | Matte Tin (Sn) | 8541.40.80.00 | Transistor Outputs | EAR99 | ||||||||||||||
|
|
DPC817S-A-TR
Diodes Incorporated
|
$0.0471 | Yes | Not Recommended | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5 kV | MIL-STD-202, UL APPROVED | 35 V | SINGLE | 80 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -55 °C | 1 | TR | Matte Tin (Sn) | 8541.40.80.00 | Transistor Outputs | EAR99 | ||||||||||||||
|
|
DPC817S-B-TR
Diodes Incorporated
|
$0.0471 | Yes | Not Recommended | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5 kV | MIL-STD-202, UL APPROVED | 35 V | SINGLE | 130 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -55 °C | 1 | TR | Matte Tin (Sn) | 8541.40.80.00 | Transistor Outputs | EAR99 | ||||||||||||||
|
|
4N35
Lite-On Semiconductor Corporation
|
$0.0575 | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 100 mA | 3.55 kV | 100 % | UL RECOGNIZED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 350 mW | e3 | 100 °C | -55 °C | 1 | Tin (Sn) | 8541.60.00.80 | Transistor Outputs | EAR99 | DIP-6 | |||||||||||||
|
|
EL817S1(A)(TU)-FVG
Everlight Electronics Co Ltd
|
$0.0631 | Yes | Yes | Active | 60 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 80 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | 8541.40.80.00 | Transistor Outputs | EAR99 | GREEN, SMD, DIP-4 | Compliant | ||||||||||||
|
|
HCPL-817-50AE
Broadcom Limited
|
$0.0643 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 30 mA | 5 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | e3 | 100 °C | -30 °C | 1 | Tin (Sn) | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
|
VOT8123AB-VT2
Vishay Intertechnologies
|
$0.0658 | Yes | Active | 50 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 5 kV | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 800 V | 800 V | 10 µA | 110 °C | -40 °C | 1 | TR, 13 INCH | 8541.40.80.00 | 2018-11-27 | Trigger Device Outputs | |||||||||||||||
|
|
VOT8125AB-VT2
Vishay Intertechnologies
|
$0.0659 | Yes | Active | 50 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 5 kV | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER | 800 V | 800 V | 10 µA | 110 °C | -40 °C | 1 | TR, 13 INCH | 8541.40.80.00 | 2018-11-27 | Trigger Device Outputs | |||||||||||||||
|
|
EL817S1(C)(TU)
Everlight Electronics Co Ltd
|
$0.0668 | Yes | Yes | Active | 60 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED | 35 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TR | 8541.40.80.00 | Transistor Outputs | EAR99 | Compliant |