Parametric results for: PS2041-R under Optocoupler

Filter Your Search

1 - 10 of 98,400 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SFH640-3X007T
Vishay Intertechnologies
$0.0102 Yes Active 60 mA 1.5 V NO THROUGH HOLE MOUNT 50 mA 5.3 kV 100 % UL RECOGNIZED SINGLE 100 % TRANSISTOR OUTPUT OPTOCOUPLER 300 mW e3 100 °C -55 °C 1 MATTE TIN Compliant 8541.40.80.00 Transistor Outputs
6N139-X007T
Vishay Intertechnologies
$0.0438 Yes Active 25 mA 1.7 V YES SURFACE MOUNT 60 mA 5.3 kV 400 % 100 mW 60 µs 100 °C -55 °C 1 8541.40.80.00 IC Outputs EAR99
DPC817S-C-TR
Diodes Incorporated
$0.0465 Yes Active 60 mA 1.5 V YES SURFACE MOUNT 5 kV MIL-STD-202, UL APPROVED 35 V SINGLE 200 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs e3 110 °C -55 °C 1 TR Matte Tin (Sn) 8541.40.80.00 Transistor Outputs EAR99
DPC817S-A-TR
Diodes Incorporated
$0.0465 Yes Active 60 mA 1.5 V YES SURFACE MOUNT 5 kV MIL-STD-202, UL APPROVED 35 V SINGLE 80 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs e3 110 °C -55 °C 1 TR Matte Tin (Sn) 8541.40.80.00 Transistor Outputs EAR99
DPC817S-B-TR
Diodes Incorporated
$0.0465 Yes Active 60 mA 1.5 V YES SURFACE MOUNT 5 kV MIL-STD-202, UL APPROVED 35 V SINGLE 130 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs e3 110 °C -55 °C 1 TR Matte Tin (Sn) 8541.40.80.00 Transistor Outputs EAR99
4N35
Lite-On Semiconductor Corporation
$0.0575 Yes Active 60 mA 1.5 V NO THROUGH HOLE MOUNT 100 mA 3.55 kV 100 % UL RECOGNIZED 30 V SINGLE 100 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 350 mW e3 100 °C -55 °C 1 Tin (Sn) 8541.60.00.80 Transistor Outputs EAR99 DIP-6
EL817S1(A)(TU)-FVG
Everlight Electronics Co Ltd
$0.0623 Yes Yes Active 60 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV 80 % UL RECOGNIZED, VDE APPROVED 80 V SINGLE 80 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 Compliant 8541.40.80.00 Transistor Outputs EAR99 GREEN, SMD, DIP-4
HCPL-817-50AE
Broadcom Limited
$0.0641 Yes Active 50 mA 1.4 V YES SURFACE MOUNT 30 mA 5 kV 50 % UL RECOGNIZED 70 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 200 mW 18 µs e3 100 °C -30 °C 1 Tin (Sn) 8541.40.80.00 Transistor Outputs
FOD817A3SD
onsemi
$0.0654 Yes Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV 80 % UL APPROVED, VDE APPROVED 70 V SINGLE 80 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs e3 110 °C -55 °C 1 TR Matte Tin (Sn) - annealed 8541.40.80.00 Transistor Outputs PDIP-4 GW 709AH
EL817S1(C)(TU)
Everlight Electronics Co Ltd
$0.0665 Yes Yes Active 60 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV UL APPROVED 35 V SINGLE 200 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 TR Compliant 8541.40.80.00 Transistor Outputs EAR99