Filter Your Search
1 - 10 of 186 results
|
PS2801-4-F3-A
NEC Corp
|
Check for Price | Yes | Transferred | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 80 % | 80 mW | 100 °C | -55 °C | 1 | NEC CORP | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
PS2801-4-A
NEC Corp
|
Check for Price | Yes | Transferred | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 80 % | 80 mW | 100 °C | -55 °C | 1 | NEC CORP | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
PS2801-4-F4-A
NEC Corp
|
Check for Price | Yes | Transferred | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 80 % | 80 mW | 100 °C | -55 °C | 1 | NEC CORP | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
PS2801-4-V-F4-A
NEC Corp
|
Check for Price | Yes | Transferred | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 80 % | 80 mW | 100 °C | -55 °C | 1 | NEC CORP | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
PS2801-4-V-A
NEC Corp
|
Check for Price | Yes | Transferred | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 80 % | 80 mW | 100 °C | -55 °C | 1 | NEC CORP | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
PS2801-4-V-F3-A
NEC Corp
|
Check for Price | Yes | Transferred | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 80 % | 80 mW | 100 °C | -55 °C | 1 | NEC CORP | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
PS2801-4-F3-600
NEC Electronics America Inc
|
Check for Price | Transferred | 50 mA | 2.5 kV | 80 % | SEPARATE, 4 CHANNELS | TRANSISTOR OUTPUT OPTOCOUPLER | 4 | NEC ELECTRONICS AMERICA INC | unknown | Transistor Outputs | SOP-16 | |||||||||||||||||
|
PS2801-4
NEC Electronics America Inc
|
Check for Price | Obsolete | 50 mA | 2.5 kV | 80 % | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 4 | NEC ELECTRONICS AMERICA INC | unknown | Transistor Outputs | PLASTIC, SSOP-16 | ||||||||||||
|
PS2801-4-A-P
NEC Electronics America Inc
|
Check for Price | Transferred | 50 mA | 2.5 kV | 150 % | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 4 | NEC ELECTRONICS AMERICA INC | unknown | Transistor Outputs | LEAD FREE, PLASTIC, SSOP-16 | ||||||||||||
|
PS2801-4-V-F3-A-K
NEC Electronics Group
|
Check for Price | No | Transferred | 50 mA | 2.5 kV | 300 % | UL RECOGNIZED, VDE APPROVED | 80 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | LEAD FREE, PLASTIC, SSOP-16 |