Filter Your Search
1 - 10 of 98,402 results
|
|
SFH640-3X007T
Vishay Intertechnologies
|
$0.0102 | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED | SINGLE | 100 % | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | Compliant | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
|
6N139-X007T
Vishay Intertechnologies
|
$0.0438 | Yes | Active | 25 mA | 1.7 V | YES | SURFACE MOUNT | 60 mA | 5.3 kV | 400 % | 100 mW | 60 µs | 100 °C | -55 °C | 1 | 8541.40.80.00 | IC Outputs | EAR99 | ||||||||||||||||
|
|
DPC817S-C-TR
Diodes Incorporated
|
$0.0465 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5 kV | MIL-STD-202, UL APPROVED | 35 V | SINGLE | 200 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -55 °C | 1 | TR | Matte Tin (Sn) | 8541.40.80.00 | Transistor Outputs | EAR99 | |||||||||
|
|
DPC817S-A-TR
Diodes Incorporated
|
$0.0465 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5 kV | MIL-STD-202, UL APPROVED | 35 V | SINGLE | 80 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -55 °C | 1 | TR | Matte Tin (Sn) | 8541.40.80.00 | Transistor Outputs | EAR99 | |||||||||
|
|
DPC817S-B-TR
Diodes Incorporated
|
$0.0465 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5 kV | MIL-STD-202, UL APPROVED | 35 V | SINGLE | 130 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -55 °C | 1 | TR | Matte Tin (Sn) | 8541.40.80.00 | Transistor Outputs | EAR99 | |||||||||
|
|
4N35
Lite-On Semiconductor Corporation
|
$0.0575 | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 100 mA | 3.55 kV | 100 % | UL RECOGNIZED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 350 mW | e3 | 100 °C | -55 °C | 1 | Tin (Sn) | 8541.60.00.80 | Transistor Outputs | EAR99 | DIP-6 | ||||||||
|
|
EL817S1(A)(TU)-FVG
Everlight Electronics Co Ltd
|
$0.0623 | Yes | Yes | Active | 60 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 80 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | Compliant | 8541.40.80.00 | Transistor Outputs | EAR99 | GREEN, SMD, DIP-4 | |||||||
|
|
HCPL-817-50AE
Broadcom Limited
|
$0.0641 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 30 mA | 5 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | e3 | 100 °C | -30 °C | 1 | Tin (Sn) | 8541.40.80.00 | Transistor Outputs | |||||||||
|
|
FOD817A3SD
onsemi
|
$0.0654 | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 80 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -55 °C | 1 | TR | Matte Tin (Sn) - annealed | 8541.40.80.00 | Transistor Outputs | PDIP-4 GW | 709AH | |||||
|
|
EL817S1(C)(TU)
Everlight Electronics Co Ltd
|
$0.0665 | Yes | Yes | Active | 60 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED | 35 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TR | Compliant | 8541.40.80.00 | Transistor Outputs | EAR99 |