Filter Your Search
1 - 10 of 16 results
|
FOD8314TR2
onsemi
|
$0.9971 | Yes | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 5 kV | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 500 mW | 16 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | SOP-6 | 751EM | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||
|
FOD8314
onsemi
|
$1.1060 | Yes | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 5 kV | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 500 mW | 16 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | SOP-6 | 751EL | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||
|
FOD8314T
onsemi
|
$1.1131 | Yes | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 5 kV | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 500 mW | 16 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | SOP-6 | 751EM | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||
|
FOD8314R2
onsemi
|
$1.1937 | Yes | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 5 kV | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 500 mW | 16 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | SOP-6 | 751EL | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||
|
FOD8314TR2V
onsemi
|
$1.6042 | Yes | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 5 kV | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 500 mW | 16 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | SOP-6 | 751EM | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||
|
FOD8314R2V
onsemi
|
Check for Price | Yes | Active | 25 mA | 1.8 V | YES | SURFACE MOUNT | 5 kV | FET OUTPUT OPTOCOUPLER | 500 mW | 100 °C | -40 °C | 1 | ON SEMICONDUCTOR | SOP-6 | compliant | IC Outputs | ||||||||||||||
|
FOD8314R2
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 25 mA | 1.8 V | YES | SURFACE MOUNT | 5 kV | FET OUTPUT OPTOCOUPLER | 500 mW | 100 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | 6LD, SOIC, OPTO, NON-JEDEC, 8MM CREEPAGE | compliant | 8541.40.80.00 | Transistor Outputs | SOIC | 6 | ||||||||||
|
FOD8314V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 25 mA | 1.8 V | YES | SURFACE MOUNT | 5 kV | FET OUTPUT OPTOCOUPLER | 500 mW | 100 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
FOD8314V
onsemi
|
Check for Price | Yes | Active | 25 mA | 1.8 V | YES | SURFACE MOUNT | 5 kV | FET OUTPUT OPTOCOUPLER | 500 mW | 100 °C | -40 °C | 1 | ON SEMICONDUCTOR | SOP-6 | compliant | IC Outputs | ||||||||||||||
|
FOD8314TV
onsemi
|
Check for Price | Yes | Active | 25 mA | 1.8 V | YES | SURFACE MOUNT | 5 kV | FET OUTPUT OPTOCOUPLER | 500 mW | 100 °C | -40 °C | 1 | ON SEMICONDUCTOR | SOP-6 | compliant | IC Outputs |