Filter Your Search
21 - 30 of 11,806 results
|
OPT101P
Texas Instruments
|
$5.2480 | Yes | Yes | Active | 1 | AMPLIFIER | SINGLE | NO | LINEAR OUTPUT PHOTO IC | 2.7 V | e4 | 70 °C | 8 | TUBE | SQUARE | NICKEL PALLADIUM GOLD | 2.54 mm | 2.29 mm | TEXAS INSTRUMENTS INC | DIP-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
TSOP31238
Vishay Intertechnologies
|
$0.4653 | Yes | End Of Life | 3 V | NO | THROUGH HOLE MOUNT | LINEAR OUTPUT PHOTO IC | 1.5 µA | e3 | 85 °C | -25 °C | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||||||||||
|
TSOP6238TT
Vishay Intertechnologies
|
$0.7221 | Yes | Active | 5 V | 1 | YES | SURFACE MOUNT | 15 mA | CMOS COMPATIBLE | REMOTE CONTROL | COMPLEX | YES | LOGIC OUTPUT PHOTO IC | 4.5 V | e3 | 85 °C | -25 °C | TR, 13 INCH | ROUND | MATTE TIN | 2.2 mm | VISHAY INTERTECHNOLOGY INC | GREEN, PLASTIC, SMD, 4 PIN | compliant | Vishay | |||||||||
|
OPT101P-J
Texas Instruments
|
$7.0764 | Yes | Yes | Active | 1 | AMPLIFIER | SINGLE | NO | LINEAR OUTPUT PHOTO IC | 2.7 V | e4 | 70 °C | 8 | TUBE | SQUARE | NICKEL PALLADIUM GOLD | 2.54 mm | 2.29 mm | TEXAS INSTRUMENTS INC | SOP-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
TSOP31236
Vishay Intertechnologies
|
$0.5792 | Yes | End Of Life | 3 V | NO | THROUGH HOLE MOUNT | LINEAR OUTPUT PHOTO IC | 1.5 µA | e3 | 85 °C | -25 °C | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||||||||||
|
TSOP32238
Vishay Intertechnologies
|
$0.5165 | Yes | Active | 3 V | 1 | NO | THROUGH HOLE MOUNT | 5 mA | HIGH IMMUNITY | REMOTE CONTROL | COMPLEX | YES | LINEAR OUTPUT PHOTO IC | 1.5 µA | 2.5 V | e3 | 85 °C | -25 °C | ROUND | Matte Tin (Sn) | 5 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||
|
TSOP4138
Vishay Intertechnologies
|
$0.5099 | Yes | Active | 5 V | 1 | NO | THROUGH HOLE MOUNT | 5 mA | HIGH IMMUNITY | REMOTE CONTROL | COMPLEX | YES | LOGIC OUTPUT PHOTO IC | 1.5 µA | 2.7 V | e3 | 85 °C | -25 °C | ROUND | TIN OVER SILVER | 5 mm | VISHAY INTERTECHNOLOGY INC | GREEN, MINIATURE, PLASTIC PACKAGE-3 | compliant | Vishay | |||||||||
|
S4282-51
Hamamatsu Photonics
|
$6.3878 | No | Yes | Active | 1 | 50 mA | 0.65 | SWITCHING | COMPLEX | YES | LOGIC OUTPUT PHOTO IC | 4.5 V | 60 °C | -25 °C | RECTANGULAR | HAMAMATSU PHOTONICS KK | 4 PIN | unknown | Hamamatsu | |||||||||||||||
|
TSOP4836
Vishay Intertechnologies
|
$0.3061 | Yes | Active | 5 V | 1 | NO | THROUGH HOLE MOUNT | 5 mA | HIGH IMMUNITY | REMOTE CONTROL | COMPLEX | YES | LOGIC OUTPUT PHOTO IC | 1.5 µA | 2.7 V | e3 | 85 °C | -25 °C | ROUND | MATTE TIN | 5 mm | VISHAY INTERTECHNOLOGY INC | GREEN, MINIATURE, PLASTIC PACKAGE-3 | compliant | Vishay | |||||||||
|
TSOP34830
Vishay Intertechnologies
|
$0.4193 | Yes | Yes | Active | 3 V | 1 | NO | THROUGH HOLE MOUNT | 5 mA | HIGH IMMUNITY | REMOTE CONTROL | COMPLEX | YES | LINEAR OUTPUT PHOTO IC | 1.5 µA | 2.5 V | e3 | 85 °C | -25 °C | ROUND | TIN OVER SILVER | 5 mm | VISHAY INTERTECHNOLOGY INC | PACKAGE-3 | compliant | Vishay |