Parametric results for: Photo ICs

Filter Your Search

1 - 10 of 17,084 results

All Filters
|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TSOP13638
Vishay Intertechnologies
$0.1610 Yes Active LINEAR OUTPUT PHOTO IC 2018-03-15
TSOP18638
Vishay Intertechnologies
$0.2264 Yes Active LINEAR OUTPUT PHOTO IC e3 Tin (Sn) 2018-03-15
TSOP58438
Vishay Intertechnologies
$0.2417 Yes Active 5 V 1 NO THROUGH HOLE MOUNT 5 mA HIGH IMMUNITY REMOTE CONTROL SINGLE YES LINEAR OUTPUT PHOTO IC 1.05 µA 2.7 V e3 85 °C -25 °C RECTANGULAR Tin (Sn) 5 mm GREEN, PLASTIC PACKAGE-3
TSOP13436
Vishay Intertechnologies
$0.2696 Yes Active LINEAR OUTPUT PHOTO IC 2018-03-15
TSOP2140
Vishay Intertechnologies
$0.2706 Yes Active 5 V 1 NO THROUGH HOLE MOUNT 5 mA HIGH IMMUNITY REMOTE CONTROL COMPLEX YES LOGIC OUTPUT PHOTO IC 1.5 µA 2.7 V e3 85 °C -25 °C ROUND Matte Tin (Sn) 5 mm GREEN, MINIATURE, PLASTIC PACKAGE-3
TSSP93056
Vishay Intertechnologies
$0.2765 Yes Active LINEAR OUTPUT PHOTO IC 2019-08-08
TSOP93438
Vishay Intertechnologies
$0.2943 Yes Active LINEAR OUTPUT PHOTO IC e3 Tin (Sn) 2018-08-19
TSOP2236
Vishay Intertechnologies
$0.3039 Yes Active 5 V 1 NO THROUGH HOLE MOUNT 5 mA HIGH IMMUNITY REMOTE CONTROL COMPLEX YES LOGIC OUTPUT PHOTO IC 1.5 µA 2.7 V e3 85 °C -25 °C ROUND Tin (Sn) 5 mm GREEN, MINIATURE, PLASTIC PACKAGE-3
TSOP18436
Vishay Intertechnologies
$0.3056 Yes Active LINEAR OUTPUT PHOTO IC e3 Tin (Sn) 2018-03-15
TSOP77338TT
Vishay Intertechnologies
$0.3195 Yes Active LINEAR OUTPUT PHOTO IC e3 Matte Tin (Sn)