Parametric results for: PP601 under Photo Diodes

Filter Your Search

11 - 20 of 7,961 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
PD204-6C/L3
Everlight Electronics Co Ltd
$0.1691 Yes Yes Active 1 940 nm 10 µA HIGH SENSITIVITY SINGLE 10 nA YES PIN PHOTODIODE 32 V 32 V 85 °C -40 °C ROUND 3 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant EAR99 8541.40.60.50 Everlight
PD438B/L1
Everlight Electronics Co Ltd
$0.1818 Yes Yes Active 1 940 nm 4 µA SIDE VIEW SINGLE 10 nA YES PIN PHOTODIODE 32 V 32 V 85 °C -40 °C RECTANGULAR NOT SPECIFIED 6.6 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant EAR99 8541.40.60.50
PD15-22C/TR8
Everlight Electronics Co Ltd
$0.1821 Yes Yes Active 1 940 nm 6.5 µA SINGLE 10 nA YES PIN PHOTODIODE 32 V 32 V 85 °C -25 °C RECTANGULAR 2.8 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 4 PIN compliant EAR99 8541.40.60.50 Everlight
PD333-3C/H0/L2
Everlight Electronics Co Ltd
$0.1880 Yes Yes Active 1 NO THROUGH HOLE MOUNT 940 nm 40 µA SINGLE 30 nA YES PIN PHOTODIODE 32 V 32 V Silicon 85 °C -25 °C ROUND 5 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant EAR99 8541.40.60.50 Everlight
PD42-21B/TR8
Everlight Electronics Co Ltd
$0.2112 Yes Yes Active 1 YES SURFACE MOUNT 940 nm 4 µA SINGLE 10 nA YES PIN PHOTODIODE 32 V 32 V Silicon e4 85 °C -25 °C ROUND Gold (Au) 1.8 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, PLASTIC, MINIATURE, SMD 2 PIN compliant EAR99 8541.40.60.50
QSD2030
onsemi
$0.2120 Yes Active 1 NO THROUGH HOLE MOUNT 880 nm 15 µA HIGH SENSITIVITY SINGLE 10 nA YES PIN PHOTODIODE 50 V 50 V Silicon e3 100 °C -40 °C ROUND MATTE TIN 5 mm ONSEMI compliant 8541.40.60.50 onsemi 100CF
VEMD2020X01
Vishay Intertechnologies
$0.2262 Yes Active 1 YES SURFACE MOUNT 940 nm 12 µA DAY LIGHT FILTER, HIGH SENSITIVITY SINGLE 10 nA YES PIN PHOTODIODE 32 V 60 V Silicon e3 100 °C -40 °C ROUND MATTE TIN 1.8 mm VISHAY INTERTECHNOLOGY INC 2.30 X 2.30 MM, 2.80 MM HEIGHT,GREEN, MINIATURE, SMD, 2 PIN compliant Vishay
PD333-3B/H0/L2
Everlight Electronics Co Ltd
$0.2307 Yes Yes Active 1 NO THROUGH HOLE MOUNT 940 nm 35 µA SINGLE 30 nA YES PIN PHOTODIODE 32 V 32 V Silicon 85 °C -40 °C ROUND 5 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant EAR99 8541.40.60.50 Everlight
VEMD4010X01
Vishay Intertechnologies
$0.2373 Yes Active 1 YES SURFACE MOUNT 910 nm 2.4 µA AEC-Q101 SINGLE 3 nA YES PIN PHOTODIODE 20 V 20 V Silicon 110 °C -40 °C TR, 7 INCH SQUARE VISHAY INTERTECHNOLOGY INC compliant Vishay 2020-05-06
PD638B
Everlight Electronics Co Ltd
$0.2397 Yes Yes Active 1 NO THROUGH HOLE MOUNT 940 nm 18 µA SIDE VIEW SINGLE 30 nA YES PIN PHOTODIODE 50 ns 32 V 20 V Silicon 85 °C -40 °C RECTANGULAR 7.6 mm EVERLIGHT ELECTRONICS CO LTD 5.25 X 2.75 MM, ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant EAR99 8541.40.60.50 Everlight