Parametric results for: PHOTODIODE under Photo Diodes

Filter Your Search

21 - 30 of 7,961 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
PD438C/S46
Everlight Electronics Co Ltd
$0.2436 Yes Yes Active 1 940 nm 18 µA SINGLE 30 nA YES PIN PHOTODIODE 32 V 32 V 85 °C -40 °C CYLINDRICAL NOT SPECIFIED 4.8 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant EAR99 8541.40.60.50 Everlight
PD438B
Everlight Electronics Co Ltd
$0.2476 Yes Yes Active 1 NO THROUGH HOLE MOUNT 940 nm 18 µA SINGLE 30 nA YES PIN PHOTODIODE 50 ns 32 V 20 V Silicon 85 °C -25 °C RECTANGULAR 4.8 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant EAR99 8541.40.60.50 Everlight
PD42-21C/TR8
Everlight Electronics Co Ltd
$0.2509 Yes Yes Active 1 940 nm 5 µA SINGLE 10 nA YES PIN PHOTODIODE 32 V 32 V 85 °C -25 °C ROUND 1.8 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN compliant EAR99 8541.40.60.50
PD70-01B/TR7
Everlight Electronics Co Ltd
$0.2519 Yes Yes Active 1 YES SURFACE MOUNT 940 nm 35 µA DAYLIGHT FILTER SINGLE 30 nA YES PIN PHOTODIODE 32 V 32 V Silicon 85 °C -25 °C RECTANGULAR 4.4 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT PACKAGE-2 compliant EAR99 8541.40.60.50 Everlight
VEMD2000X01
Vishay Intertechnologies
$0.2525 Yes Active 1 YES SURFACE MOUNT 940 nm 12 µA DAY LIGHT FILTER, HIGH SENSITIVITY SINGLE 10 nA YES PIN PHOTODIODE 32 V 60 V Silicon e3 100 °C -40 °C ROUND MATTE TIN 1.8 mm VISHAY INTERTECHNOLOGY INC 2.30 X 2.30 MM, 2.80 MM HEIGHT,GREEN, MINIATURE, SMD, 2 PIN unknown Vishay
PD438B/S46
Everlight Electronics Co Ltd
$0.2624 Yes Yes Active 1 940 nm 18 µA HIGH SENSITIVITY SINGLE 30 nA YES PIN PHOTODIODE 32 V 32 V 85 °C -40 °C SQUARE 3 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant EAR99 8541.40.60.50 Everlight
PD70-01C/TR10
Everlight Electronics Co Ltd
$0.2631 Yes Yes Active 1 YES SURFACE MOUNT 940 nm 35 µA DAYLIGHT FILTER SINGLE 30 nA YES PIN PHOTODIODE 32 V 32 V Silicon 85 °C -25 °C RECTANGULAR EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT PACKAGE-2 compliant EAR99 8541.40.60.50 Everlight
BPV10NF
Vishay Intertechnologies
$0.2671 Yes Active 1 NO THROUGH HOLE MOUNT 940 nm 55 µA DAY LIGHT FILTER, HIGH SENSITIVITY SINGLE 5 nA YES PIN PHOTODIODE 2.5 ns 60 V 60 V GaAs e4 100 °C -40 °C BULK ROUND Silver (Ag) 5 mm VISHAY INTERTECHNOLOGY INC compliant Vishay
VEMD2520X01
Vishay Intertechnologies
$0.2722 Yes Active 1 YES SURFACE MOUNT 900 nm 12 µA AEC-Q101 SINGLE 10 nA YES PIN PHOTODIODE 32 V 60 V Silicon 100 °C -40 °C TR, 13 INCH SQUARE VISHAY INTERTECHNOLOGY INC unknown Vishay
PD70-01B/TR10
Everlight Electronics Co Ltd
$0.2730 Yes Yes Active 1 YES SURFACE MOUNT 940 nm 35 µA DAYLIGHT FILTER SINGLE 30 nA YES PIN PHOTODIODE 32 V 32 V Silicon 85 °C -25 °C RECTANGULAR 4.4 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT PACKAGE-2 compliant EAR99 8541.40.60.50 Everlight