Filter Your Search
1 - 10 of 7,965 results
|
S8550
Hamamatsu Photonics
|
Check for Price | Yes | Obsolete | 1 | 600 nm | 2 BANKS, COMMON CATHODE, 16 ELEMENTS | 50 nA | NO | AVALANCHE PHOTODIODE | 60 °C | -20 °C | RECTANGULAR | 19.5 mm | HAMAMATSU PHOTONICS KK | CERAMIC PACKAGE-34 | unknown | 8541.40.60.50 | ||||||||||
|
S3954
Hamamatsu Photonics
|
Check for Price | Obsolete | 1 | 960 nm | 2 BANKS, COMMON CATHODE, 38 ELEMENTS | 30 pA | YES | 5 V | 60 °C | -20 °C | RECTANGULAR | 25.6875 mm | HAMAMATSU PHOTONICS KK | DIP-78 | unknown | 8541.40.60.50 | |||||||||||
|
S5668-34
Hamamatsu Photonics
|
Check for Price | Obsolete | 16 | NO | THROUGH HOLE MOUNT | 800 nm | HIGH SENSITIVITY, HIGH RELIABILITY | 2 BANKS, COMMON CATHODE, 8 ELEMENTS | 30 pA | YES | 10 V | 10 V | Silicon | 60 °C | -10 °C | RECTANGULAR | 2 mm | HAMAMATSU PHOTONICS KK | PLASTIC PACKAGE-16 | unknown | 8541.40.60.50 | ||||||
|
S5668-11
Hamamatsu Photonics
|
Check for Price | Obsolete | 16 | 960 nm | HIGH SENSITIVITY, HIGH RELIABILITY | 2 BANKS, COMMON CATHODE, 8 ELEMENTS | 10 pA | YES | 10 V | 60 °C | -10 °C | RECTANGULAR | 2 mm | HAMAMATSU PHOTONICS KK | PLASTIC PACKAGE-16 | unknown | 8541.40.60.50 | ||||||||||
|
S5077
Hamamatsu Photonics
|
Check for Price | Obsolete | 2 | NO | THROUGH HOLE MOUNT | 960 nm | 1.65 µA | COMMON ANODE, 2 ELEMENTS | 2 nA | YES | PIN PHOTODIODE | 20 V | 20 V | Silicon | 85 °C | -25 °C | RECTANGULAR | HAMAMATSU PHOTONICS KK | unknown | ||||||||
|
S7478-01
Hamamatsu Photonics
|
Check for Price | Obsolete | 1 | 960 nm | 16 µA | HIGH RELIABILITY, HIGH SENSITIVITY | COMMON ANODE, 2 ELEMENTS | 5 nA | YES | PIN PHOTODIODE | 20 V | 100 °C | -40 °C | SQUARE | 5 mm | HAMAMATSU PHOTONICS KK | unknown | ||||||||||
|
PNZ312D
Panasonic Electronic Components
|
Check for Price | Obsolete | 2 | YES | SURFACE MOUNT | 940 nm | 12 µA | COMMON ANODE, 2 ELEMENTS | 20 nA | YES | PIN PHOTODIODE | 30 V | 30 V | Silicon | 85 °C | -25 °C | ROUND | 3.2 mm | PANASONIC CORP | unknown | |||||||
|
S7478
Hamamatsu Photonics
|
Check for Price | Active | 1 | 960 nm | 26 µA | HIGH RELIABILITY, HIGH SENSITIVITY | COMMON ANODE, 2 ELEMENTS | 5 nA | YES | PIN PHOTODIODE | 20 V | 100 °C | -40 °C | SQUARE | 5 mm | HAMAMATSU PHOTONICS KK | 6 PIN | unknown | 8541.40.60.50 | ||||||||
|
S3321
Hamamatsu Photonics
|
Check for Price | Obsolete | 2 | YES | SURFACE MOUNT | 900 nm | 650 nA | COMMON ANODE, 2 ELEMENTS | 1 nA | YES | PIN PHOTODIODE | 20 V | 20 V | Silicon | 85 °C | -25 °C | RECTANGULAR | HAMAMATSU PHOTONICS KK | unknown | ||||||||
|
S4707-01
Hamamatsu Photonics
|
Check for Price | No | Yes | Active | 2 | NO | THROUGH HOLE MOUNT | 960 nm | 6.6 µA | COMMON ANODE, 2 ELEMENTS | 5 nA | YES | PIN PHOTODIODE | 20 V | 20 V | Silicon | 85 °C | -25 °C | RECTANGULAR | 5.4 mm | HAMAMATSU PHOTONICS KK | DIP-4 | unknown | 8541.40.60.50 |