Filter Your Search
21 - 30 of 7,966 results
|
S5668-01
Hamamatsu Photonics
|
Check for Price | Obsolete | 1 | 960 nm | COMMON CATHODE, 16 ELEMENTS | 10 nA | YES | 10 V | 60 °C | -20 °C | RECTANGULAR | 25 mm | HAMAMATSU PHOTONICS KK | unknown | ||||||||||||||||
|
S8558
Hamamatsu Photonics
|
Check for Price | Yes | Active | 16 | 960 nm | 1 µA | HIGH SENSITIVITY | COMMON CATHODE, 16 ELEMENTS | 1 nA | YES | PIN PHOTODIODE | 30 V | 100 °C | -40 °C | RECTANGULAR | 2 mm | HAMAMATSU PHOTONICS KK | unknown | CERAMIC PACKAGE-18 | 8541.49.10.10 | ||||||||||
|
G7150-16
Hamamatsu Photonics
|
Check for Price | Yes | Active | 1 | 1.55 µm | COMMON CATHODE, 16 ELEMENTS | 25 nA | YES | PIN PHOTODIODE | 5 V | 70 °C | -25 °C | RECTANGULAR | 7.2 mm | HAMAMATSU PHOTONICS KK | unknown | DIP-18 | 8541.40.60.50 | ||||||||||||
|
PN302H
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 900 nm | 15 µA | COMMON CATHODE, 2 ELEMENTS | 30 nA | YES | PIN PHOTODIODE | 10 ns | 30 V | 30 V | Silicon | e0 | 100 °C | -30 °C | RECTANGULAR | Tin/Lead (Sn/Pb) | 3.3 mm | PANASONIC CORP | unknown | ||||||
|
PN312D(N)
Panasonic Electronic Components
|
Check for Price | Obsolete | 1 | YES | SURFACE MOUNT | 940 nm | 12 µA | COMMON CATHODE, 2 ELEMENTS | 20 nA | YES | PIN PHOTODIODE | 30 V | 85 °C | -25 °C | RECTANGULAR | 3.5 mm | PANASONIC CORP | unknown | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |||||||||||
|
TPS710
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 2 | NO | THROUGH HOLE MOUNT | 880 nm | COMMON CATHODE, 2 ELEMENTS | 3 nA | YES | PIN PHOTODIODE | 20 V | 20 V | Silicon | e0 | 80 °C | -25 °C | RECTANGULAR | Tin/Lead (Sn/Pb) | 5 mm | TOSHIBA CORP | unknown | |||||||
|
S4580-06
Hamamatsu Photonics
|
Check for Price | Obsolete | 1 | 960 nm | HIGH RELIABILITY | COMMON CATHODE, 2 ELEMENTS | 1 nA | YES | 20 V | 85 °C | -25 °C | RECTANGULAR | HAMAMATSU PHOTONICS KK | unknown | MINIATURE, PLASTIC PACKAGE-4 | 8541.40.60.50 | ||||||||||||||
|
BPX48F
Siemens
|
Check for Price | Obsolete | 2 | 920 nm | 7 µA | DAYLIGHT FILTER | COMMON CATHODE, 2 ELEMENTS | 100 nA | YES | 10 V | 80 °C | -40 °C | RECTANGULAR | 2.2 mm | SIEMENS A G | unknown | PLASTIC, DIL-4 | 8541.40.60.50 | ||||||||||||
|
PNZ322D
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 1 | 940 nm | 5 µA | COMMON CATHODE, 2 ELEMENTS | 10 nA | YES | PIN PHOTODIODE | 30 V | 85 °C | -25 °C | RECTANGULAR | 5 mm | PANASONIC CORP | unknown | ROHS COMPLIANT, PLASTIC PACKAGE-4 | 8541.40.60.50 | ||||||||||
|
S1352
Hamamatsu Photonics
|
Check for Price | Obsolete | 1 | 920 nm | HIGH RELIABILITY | COMMON CATHODE, 2 ELEMENTS | 150 nA | YES | 20 V | 60 °C | -10 °C | RECTANGULAR | 34 mm | HAMAMATSU PHOTONICS KK | unknown | CERAMIC PACKAGE-3 | 8541.40.60.50 |