Parametric results for: ITR8402 under Slotted Switch

Filter Your Search

1 - 10 of 8,259 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TCUT1300X01
Vishay Intertechnologies
$0.1937 Yes Active 25 mA 1 NO THROUGH HOLE MOUNT 20 V 20 V SINGLE 3.3 µA 20 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 150 µs 3 mm e4 125 °C -40 °C 3 mm TR Nickel/Palladium/Gold (Ni/Pd/Au) VISHAY INTERTECHNOLOGY INC 5.50 X 4 MM, 4 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6 compliant Transistor Outputs Vishay
RPI-352
ROHM Semiconductor
$0.2481 Yes Yes Active 50 mA 1 NO THROUGH HOLE MOUNT 1 mA 30 V 30 V SINGLE 500 nA 1 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 10 µs 3 mm e1 85 °C -25 °C 3 mm Tin/Silver/Copper (Sn/Ag/Cu) ROHM CO LTD compliant Transistor Outputs ROHM Semiconductor EAR99
LTH-301-05
Lite-On Semiconductor Corporation
$0.4442 Yes Active 60 mA 1 NO THROUGH HOLE MOUNT 500 µA 30 V 30 V SINGLE 100 nA 500 µA TRANSISTOR OUTPUT SLOTTED SWITCH Open Collector 6 mm 85 °C -25 °C 6 mm LITE-ON TECHNOLOGY CORP unknown Transistor Outputs Lite-On
TCST1230
Vishay Intertechnologies
$0.4778 Yes Active 60 mA 1 70 V SINGLE 100 nA 100 mA TRANSISTOR OUTPUT SLOTTED SWITCH 2.8 mm e2 85 °C -25 °C 2.8 mm TIN SILVER VISHAY INTERTECHNOLOGY INC 9.20 X 4.80 MM, 5.40 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 compliant Transistor Outputs Vishay
TCST1030
Vishay Intertechnologies
$0.6063 Yes Active 60 mA 1 70 V SINGLE 100 nA 100 mA TRANSISTOR OUTPUT SLOTTED SWITCH 3 mm e2 85 °C -25 °C 3 mm TIN SILVER VISHAY INTERTECHNOLOGY INC 8.30 X 4.70 MM, 8.15 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 compliant Transistor Outputs Vishay
TCST5250
Vishay Intertechnologies
$0.6095 Yes Active 60 mA 1 NO THROUGH HOLE MOUNT 15 mA 70 V DAY LIGHT FILTER 70 V SINGLE 100 nA 1.5 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 2.7 mm e2 85 °C -25 °C 2.7 mm TIN SILVER VISHAY INTERTECHNOLOGY INC 14.30 X 6 MM, 9.50 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 compliant Transistor Outputs Vishay
RPI-243
ROHM Semiconductor
$0.6674 Yes Yes Active 50 mA 1 NO THROUGH HOLE MOUNT 2 mA 30 V 30 V SINGLE 500 nA 500 µA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 10 µs 2 mm e1 85 °C -25 °C 2 mm Tin/Silver/Copper (Sn/Ag/Cu) ROHM CO LTD compliant Transistor Outputs ROHM Semiconductor
RPI-222
ROHM Semiconductor
$0.6812 Yes Yes Active 50 mA 1 NO THROUGH HOLE MOUNT 950 µA 30 V SINGLE 500 nA 300 µA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 2 mm e1 85 °C -25 °C 2 mm Tin/Silver/Copper (Sn/Ag/Cu) ROHM CO LTD ULTRA SMALL PACKAGE-4 compliant Transistor Outputs ROHM Semiconductor
RPI-0226
ROHM Semiconductor
$0.6897 Yes Yes Active 50 mA 1 YES SURFACE MOUNT 30 V 30 V SINGLE 100 nA 30 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 150 µs 2 mm e1 85 °C -30 °C 1.2 mm Tin/Silver/Copper (Sn/Ag/Cu) ROHM CO LTD ULTRA MINIATURE, SMD, 4 PIN compliant Transistor Outputs ROHM Semiconductor
TCPT1350X01
Vishay Intertechnologies
$0.6949 Yes Active 25 mA 1 YES SURFACE MOUNT 20 mA AEC-Q101 20 V SINGLE 100 nA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 3 mm e4 125 °C -40 °C 3 mm TR, 13 INCH NICKEL PALLADIUM GOLD VISHAY INTERTECHNOLOGY INC compliant Transistor Outputs Vishay