Filter Your Search
1 - 10 of 11 results
|
GP1S092HCPIF
Sharp Corp
|
Check for Price | Yes | Active | 50 mA | 1 | 35 V | SINGLE | 100 nA | 100 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | 2 mm | e2 | 85 °C | -25 °C | 2 mm | Tin/Copper (Sn/Cu) | SHARP CORP | ROHS COMPLIANT, SMT, 4 PIN | compliant | Transistor Outputs | Sharp Microelectronics | |||
|
GP1S096HCZ
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 1 | 35 V | SINGLE | 100 nA | 20 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | 1 mm | 85 °C | -25 °C | SHARP CORP | unknown | Transistor Outputs | ||||||||
|
GP1S092HCPI
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 1 | 35 V | SINGLE | 100 nA | 100 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | 2 mm | 85 °C | -25 °C | SHARP CORP | unknown | Transistor Outputs | ||||||||
|
GP1S097HCZ0F
Sharp Corp
|
Check for Price | Yes | Active | 50 mA | 1 | 35 V | SINGLE | 100 nA | 100 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | 2 mm | e2 | 85 °C | -25 °C | 2 mm | Tin/Copper (Sn/Cu) | SHARP CORP | 4.50 X 2.60 MM, 4.50 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | compliant | Transistor Outputs | Sharp Microelectronics | |||
|
GP1S094HCZ0F
Sharp Corp
|
Check for Price | Yes | Active | 50 mA | 1 | 35 V | SINGLE | 100 nA | 40 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | 3 mm | e2 | 85 °C | -25 °C | 3 mm | Tin/Copper (Sn/Cu) | SHARP CORP | 5.50 X 2.60 MM, 4.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | compliant | Transistor Outputs | Sharp Microelectronics | |||
|
GP1S094HCZ
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 1 | 35 V | SINGLE | 100 nA | 40 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | 3 mm | 85 °C | -25 °C | SHARP CORP | unknown | Transistor Outputs | ||||||||
|
GP1S093HCZ0F
Sharp Corp
|
Check for Price | Yes | Active | 50 mA | 1 | 35 V | SINGLE | 100 nA | 100 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | 2 mm | 85 °C | -25 °C | 2 mm | Tin (Sn) - Copper (Cu) | SHARP CORP | 4.50 X 2.60 MM, 2.90 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | compliant | Transistor Outputs | Sharp Microelectronics | ||||
|
GP1S093HCZ
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 1 | 35 V | SINGLE | 100 nA | 100 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | 2 mm | 85 °C | -25 °C | SHARP CORP | unknown | Transistor Outputs | Sharp Microelectronics | |||||||
|
GP1S096HCZ0F
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 1 | 35 V | SINGLE | 100 nA | 100 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | 1 mm | e2 | 85 °C | -25 °C | Tin/Copper (Sn/Cu) | SHARP CORP | 3.50 X 2.60 MM, 2.90 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | compliant | Transistor Outputs | Sharp Microelectronics | ||||
|
GP1S09
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 1 | WITH CONNECTOR | 35 V | SINGLE | 100 nA | 20 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | 5 mm | 75 °C | -25 °C | SHARP CORP | unknown | Transistor Outputs |