Filter Your Search
41 - 50 of 61,917 results
|
|
LH1502BAC
Vishay Intertechnologies
|
$1.0000 | Yes | Active | 50 mA | YES | SURFACE MOUNT | 150 mA | 3.75 kV | 1.15 V | 600 µA | SEPARATE, 2 ELEMENTS | DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TUBE | Matte Tin (Sn) | 3.3 mm | 10.06 mm | Unknown | EAR99 | 8541.40.95.00 | |||||
|
|
AQV414EHAZ
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | 120 mA | 5 kV | HIGH SENSITIVITY, UL RECOGNIZED, VDE APPROVED | SINGLE WITH BUILT-IN DIODE | 50 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | Compliant | 8541.49.95.00 | DIP-6 | |||||||||||||
|
|
LH1500AAB
Vishay Intertechnologies
|
$1.0000 | Yes | Active | 50 mA | 150 mA | 5.3 kV | 1.15 V | 900 µA | HIGH RELIABILITY | SINGLE | DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3.8 mm | 8.7 mm | Compliant | EAR99 | 8541.40.95.00 | |||||||
|
|
AQW610EHAX
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 5 kV | UL APPROVED, VDE APPROVED | SEPARATE, 2 ELEMENTS | AC/DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 2 | TR | 3.6 mm | 9.78 mm | Compliant | 8541.49.95.00 | DIP-8 | ||||||||
|
|
CT136
Coto Technology USA
|
$1.0000 | Yes | Active | e3 | Tin (Sn) | Compliant | 8536.41.00.60 | ||||||||||||||||||||||||
|
|
AQV214EAZ
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | 120 mA | 1.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 50 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | Compliant | 8541.49.95.00 | SMD, DIP-6 | |||||||||||||
|
|
AQV101AX
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 50 mA | 700 mA | 1.5 kV | HIGH FUNCTION TYPE, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 500 mΩ | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | Compliant | 8541.49.95.00 | SMD, 6 PIN | ||||||||||||||
|
|
LH1505AB
Vishay Intertechnologies
|
$1.0000 | Yes | Active | 50 mA | 120 mA | 5.3 kV | 1.15 V | 1 mA | SEPARATE, 2 ELEMENTS | DC | 20 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Tin (Sn) | 3.8 mm | 9.9 mm | Unknown | EAR99 | 8541.40.95.00 | DIP-8 | |||||||
|
|
AQW217AZ
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | 200 mA | 1.5 kV | HIGH SENSITIVITY | SEPARATE, 2 ELEMENTS | 15 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | TR | Compliant | 8541.49.95.00 | DIP-8 | |||||||||||||
|
|
AQV224NSX
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 30 mA | YES | SURFACE MOUNT | 40 mA | 1.5 kV | 1.14 V | 700 µA | UL RECOGNIZED | SINGLE | AC/DC | 100 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TR, PAPER, 10 INCH | 2 mm | 6.3 mm | Compliant | 8541.49.95.00 | SOP-6 |