Filter Your Search
51 - 60 of 60,265 results
|
TS122
IXYS Integrated Circuits Division
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 170 mA | 3.75 kV | 900 mV | HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | AC | 20 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3 mm | 9 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||||||||
|
5-1393030-7
TE Connectivity
|
$20.0875 | Yes | Active | NO | PANEL MOUNT | TRIGGER OUTPUT SSR | 280 V | 10 V | 4 V | 80 °C | -30 °C | 5.1 mm | 12.5 mm | 76.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||
|
PS7160L-1A-E4-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Transferred | 20 mA | 90 mA | 1.5 kV | UL RECOGNIZED | SINGLE | 50 Ω | TRANSISTOR OUTPUT SSR | e1 | 85 °C | -40 °C | 1 | Tin/Silver/Copper (Sn/Ag/Cu) | NEC ELECTRONICS CORP | compliant | 8541.40.95.00 | LEAD FREE, SURFACE MOUNT, DIP-6 | ||||||||||||||||
|
HD6050TG-10
Crydom Inc
|
Check for Price | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||||||||||||||||||||
|
4A1240PG-B
Crydom Inc
|
Check for Price | Yes | Transferred | 4 mA | 40 A | 4 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN RESISTOR | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC PACKAGE-4 | ||||||||||||||||||||
|
TLP596G(IFT2)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 50 mA | 120 mA | 2.5 kV | BI-DIRECTIONAL, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 30 Ω | TRANSISTOR OUTPUT SSR | 80 °C | -20 °C | 1 | TOSHIBA CORP | unknown | PLASTIC, DIP-6 | |||||||||||||||||||||
|
EPR411A254000EZ
Excel Cell Electronic Co Ltd
|
Check for Price | Yes | Contact Manufacturer | TRANSISTOR OUTPUT SSR | EXCEL CELL ELECTRONIC CO LTD | unknown | 8541.40.95.00 | |||||||||||||||||||||||||||||
|
SSR1600660D75-011
Teledyne Technologies Inc
|
Check for Price | Obsolete | TRIGGER OUTPUT SSR | TELEDYNE COMPONENTS | unknown | 8541.40.95.00 | ||||||||||||||||||||||||||||||
|
D4825HT
Crydom Inc
|
Check for Price | Yes | Transferred | TRIGGER OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||||||||||||||||
|
HA4812EGT-10
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 4 mA | NO | PANEL MOUNT | 12 A | 4 kV | 18 V | 2 mA | IEC-61000-4-2, 4-4, 4-5; IEC-62314, IEC-60068-2-6, 2-27, UL RECOGNIZED | SINGLE | AC/DC | TRIGGER OUTPUT SSR | SCR | 80 °C | -40 °C | 1 | 22.6 mm | 57.3 mm | SENSATA-AIRPAX | compliant | 8541.40.95.00 |