Filter Your Search
1 - 10 of 62,041 results
|
|
TLP321-2BL
Isocom Components
|
$0.2854 Buy | Yes | Yes | Active | 20 mA | 5.3 kV | 1 V | 20 mA | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 1.5 Ω | TRANSISTOR OUTPUT SSR | e3 | 65 °C | -20 °C | 2 | TIN | ROHS COMPLIANT, PLASTIC, DIP-8 | EAR99 | 8541.40.80.00 | |||||||||||
|
|
TLP321-2
Isocom Components
|
$0.2854 Buy | Yes | Yes | Active | 20 mA | NO | THROUGH HOLE MOUNT | 5.3 kV | 1 V | 20 mA | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 1.5 Ω | TRANSISTOR OUTPUT SSR | e3 | 65 °C | -20 °C | 2 | TIN | DIP-8 | EAR99 | 8541.40.80.00 | |||||||||
|
|
TLP321-2GB
Isocom Components
|
$0.2854 Buy | Yes | Yes | Active | 20 mA | 5.3 kV | 1 V | 20 mA | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 1.5 Ω | TRANSISTOR OUTPUT SSR | e3 | 65 °C | -20 °C | 2 | TIN | ROHS COMPLIANT, PLASTIC, DIP-8 | EAR99 | 8541.40.80.00 | |||||||||||
|
|
TLP321-2BLG
Isocom Components
|
$0.2866 Buy | Yes | Yes | Active | 20 mA | 5.3 kV | 1 V | 20 mA | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 1.5 Ω | TRANSISTOR OUTPUT SSR | e3 | 65 °C | -20 °C | 2 | TIN | ROHS COMPLIANT, PLASTIC, DIP-8 | EAR99 | 8541.40.80.00 | |||||||||||
|
|
TLP321-2GBG
Isocom Components
|
$0.2866 Buy | Yes | Yes | Active | 20 mA | 5.3 kV | 1 V | 20 mA | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 1.5 Ω | TRANSISTOR OUTPUT SSR | e3 | 65 °C | -20 °C | 2 | TIN | ROHS COMPLIANT, PLASTIC, DIP-8 | EAR99 | 8541.40.80.00 | |||||||||||
|
|
TLP321-2G
Isocom Components
|
$0.2866 Buy | Yes | Yes | Active | 20 mA | 5.3 kV | 1 V | 20 mA | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 1.5 Ω | TRANSISTOR OUTPUT SSR | e3 | 65 °C | -20 °C | 2 | TIN | DIP-8 | EAR99 | 8541.40.80.00 | |||||||||||
|
|
TLP321-2BLSM
Isocom Components
|
$0.2866 Buy | Yes | Yes | Active | 20 mA | 5.3 kV | 1 V | 20 mA | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 1.5 Ω | TRANSISTOR OUTPUT SSR | e3 | 65 °C | -20 °C | 2 | TIN | ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-8 | EAR99 | 8541.40.80.00 | |||||||||||
|
|
TLP321-2GBSM
Isocom Components
|
$0.2866 Buy | Yes | Yes | Active | 20 mA | 5.3 kV | 1 V | 20 mA | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 1.5 Ω | TRANSISTOR OUTPUT SSR | e3 | 65 °C | -20 °C | 2 | TIN | ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-8 | EAR99 | 8541.40.80.00 | Compliant | ||||||||||
|
|
ASSR-1228-002E
Broadcom Limited
|
$0.6790 Buy | Yes | Active | 20 mA | 200 mA | 3.75 kV | 1.1 V | 3 mA | UL RECOGNIZED, CMOS COMPATIBLE | SEPARATE, 2 ELEMENTS | DC | 10 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Tin (Sn) | 3.7 mm | 9.9 mm | 8541.40.95.00 | |||||||||
|
|
CPC1017NTR
IXYS Corporation
|
$0.7151 Buy | Yes | Yes | Transferred | 50 mA | 100 mA | 1.5 kV | 900 mV | 1 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 16 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) | 2.18 mm | 4.1 mm | SOP-4 | EAR99 | 8541.40.95.00 |