Filter Your Search
1 - 10 of 62,058 results
|
|
C334S
Coto Technology USA
|
$0.0161 | Yes | Active | 50 mA | 160 mA | 1.5 kV | SEPARATE, 2 ELEMENTS | 8 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 8536.41.00.60 | |||||||||||
|
|
AQV251GAX
Panasonic Electronic Components
|
$0.0652 | Yes | Active | 50 mA | 3.5 A | 1.5 kV | SINGLE WITH BUILT-IN DIODE | 80 mΩ | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | 8541.40.95.00 | EAR99 | |||||||||||
|
|
AQV251GAZ
Panasonic Electronic Components
|
$0.0652 | Yes | Active | 50 mA | 3.5 A | 1.5 kV | SINGLE WITH BUILT-IN DIODE | 80 mΩ | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | 8541.40.95.00 | DIP-6 | |||||||||||
|
|
ED24B5
Crydom Inc
|
$0.1617 | Yes | Transferred | 4.9 mA | 5 A | 3.75 kV | UL RECOGNIZED, ZERO VOLTAGE CROSSING | TRIGGER OUTPUT SSR | 80 °C | -30 °C | 1 | 8541.40.95.00 | ROHS COMPLIANT PACKAGE-5 | |||||||||||||
|
|
C335S
Coto Technology USA
|
$0.1760 | Yes | Active | e3 | Matte Tin (Sn) | 8536.41.00.60 | ||||||||||||||||||||
|
|
C338S
Coto Technology USA
|
$0.2460 | Yes | Active | TRANSISTOR OUTPUT SSR | e3 | Matte Tin (Sn) | 8536.41.00.60 | |||||||||||||||||||
|
|
TLP321-2BL
Isocom Components
|
$0.2854 | Yes | Yes | Active | 20 mA | 5.3 kV | 1 V | 20 mA | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 1.5 Ω | TRANSISTOR OUTPUT SSR | e3 | 65 °C | -20 °C | 2 | TIN | 8541.40.80.00 | EAR99 | ROHS COMPLIANT, PLASTIC, DIP-8 | ||||||
|
|
TLP321-2
Isocom Components
|
$0.2854 | Yes | Yes | Active | 20 mA | NO | THROUGH HOLE MOUNT | 5.3 kV | 1 V | 20 mA | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 1.5 Ω | TRANSISTOR OUTPUT SSR | e3 | 65 °C | -20 °C | 2 | TIN | 8541.40.80.00 | EAR99 | DIP-8 | ||||
|
|
TLP321-2GB
Isocom Components
|
$0.2854 | Yes | Yes | Active | 20 mA | 5.3 kV | 1 V | 20 mA | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 1.5 Ω | TRANSISTOR OUTPUT SSR | e3 | 65 °C | -20 °C | 2 | TIN | 8541.40.80.00 | EAR99 | ROHS COMPLIANT, PLASTIC, DIP-8 | ||||||
|
|
TLP321-2BLG
Isocom Components
|
$0.2866 | Yes | Yes | Active | 20 mA | 5.3 kV | 1 V | 20 mA | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 1.5 Ω | TRANSISTOR OUTPUT SSR | e3 | 65 °C | -20 °C | 2 | TIN | 8541.40.80.00 | EAR99 | ROHS COMPLIANT, PLASTIC, DIP-8 |