Filter Your Search
11 - 16 of 16 results
|
AQV257MAZ
Aromat Corp
|
Check for Price | No | Obsolete | 1.14 V | 600 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.6 mm | 8.8 mm | AROMAT CORP | unknown | 8541.40.95.00 | |||
|
AQV257AZ
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 900 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.6 mm | 8.8 mm | AROMAT CORP | unknown | 8541.40.95.00 | |||
|
AQV257MAX
Aromat Corp
|
Check for Price | No | Obsolete | 1.14 V | 600 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.6 mm | 8.8 mm | AROMAT CORP | unknown | 8541.40.95.00 | |||
|
AQV257
Aromat Corp
|
Check for Price | No | Transferred | 1.2 V | 900 µA | DC | MOSFET | e0 | 80 °C | -20 °C | Tin/Lead (Sn/Pb) | 3 mm | 9 mm | AROMAT CORP | unknown | 8541.40.95.00 | |||
|
AQV257A
Aromat Corp
|
Check for Price | No | Transferred | 1.2 V | 900 µA | DC | MOSFET | e0 | 80 °C | -20 °C | Tin/Lead (Sn/Pb) | 3 mm | 9 mm | AROMAT CORP | unknown | 8541.40.95.00 | |||
|
AQV257AX
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 900 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.6 mm | 8.8 mm | AROMAT CORP | unknown | 8541.40.95.00 |