Parametric results for: AQW216EHA under Solid State Relays

Filter Your Search

1 - 10 of 60,265 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LBA110LS
IXYS Integrated Circuits Division
$0.1423 Yes Yes Transferred 50 mA 120 mA 3.75 kV 900 mV 5 mA UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY SEPARATE, 2 ELEMENTS DC 35 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 2 Matte Tin (Sn) 3 mm 9 mm IXYS INTEGRATED CIRCUITS DIVISION unknown 8541.40.95.00
CPC1017N
IXYS Integrated Circuits Division
$0.4812 Yes Yes Transferred 50 mA 100 mA 1.5 kV 900 mV 1 mA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE DC 16 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TUBE Matte Tin (Sn) 2.18 mm 4.1 mm IXYS INTEGRATED CIRCUITS DIVISION unknown 8541.40.95.00 EAR99
AQY280EHA
Panasonic Electronic Components
$0.5690 Yes Active 50 mA 130 mA 5 kV HIGH SENSITIVITY SINGLE 25 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TUBE PANASONIC CORP compliant 8541.40.95.00 SOP-4 Panasonic
TLP175A(E(T
Toshiba America Electronic Components
$0.5910 Active 15 mA YES SURFACE MOUNT 100 mA 3.75 kV UL RECOGNIZED SINGLE WITH BUILT-IN DIODE DC 50 Ω TRANSISTOR OUTPUT SSR MOSFET 65 °C -20 °C 1 2.1 mm 4.55 mm TOSHIBA CORP unknown 8541.49.95.00 SOP-6/4 Toshiba
C217S
Coto Technology USA
$0.5980 Active e3 TIN COTO TECHNOLOGY INC unknown 8536.41.00.60
CPC1017NTR
IXYS Integrated Circuits Division
$0.6247 Yes Yes Transferred 50 mA 100 mA 1.5 kV 900 mV 1 mA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE DC 16 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TR, EMBOSSED, 13 INCH Matte Tin (Sn) 2.18 mm 4.1 mm IXYS INTEGRATED CIRCUITS DIVISION unknown 8541.40.95.00 EAR99
G3VM-61H1(TR)
OMRON Corporation
$0.6248 Yes Yes Active 25 mA 400 mA 1.5 kV SINGLE 2 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 OMRON CORP compliant 8541.40.95.00 SOP-6 Omron Electronics
TLP175A(TPL,E
Toshiba America Electronic Components
$0.6527 Yes Yes Active 15 mA 3.75 kV UL APPROVED SINGLE WITH BUILT-IN DIODE 50 Ω TRANSISTOR OUTPUT SSR 65 °C -20 °C 1 TOSHIBA CORP compliant 8541.40.95.00 SOP-6 Toshiba
CPC1006N
IXYS Integrated Circuits Division
$0.6638 Transferred 50 mA 75 mA 1.5 kV CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE 10 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 IXYS INTEGRATED CIRCUITS DIVISION unknown 8541.40.95.00 EAR99
CPC1117N
IXYS Integrated Circuits Division
$0.6699 Yes Yes Transferred 50 mA YES SURFACE MOUNT 150 mA 1.5 kV 1 mA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE DC 16 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TUBE Matte Tin (Sn) 2.094 mm 4.089 mm IXYS INTEGRATED CIRCUITS DIVISION unknown 8541.40.95.00