Parametric results for: CSS-51 under Solid State Relays

Filter Your Search

1 - 10 of 62,058 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CT137
Coto Technology USA
$0.0002 Yes Active e3 Tin (Sn) 8536.41.00.60
AQV201AX
Panasonic Electronic Components
$0.0856 Yes Active 50 mA 500 mA 1.5 kV HIGH FUNCTION TYPE, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 1 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR 8541.40.95.00
TLP321-2BL
Isocom Components
$0.2854 Yes Yes Active 20 mA 5.3 kV 1 V 20 mA UL RECOGNIZED SEPARATE, 2 CHANNELS 1.5 Ω TRANSISTOR OUTPUT SSR e3 65 °C -20 °C 2 TIN 8541.40.80.00 ROHS COMPLIANT, PLASTIC, DIP-8 EAR99
TLP321-2
Isocom Components
$0.2854 Yes Yes Active 20 mA NO THROUGH HOLE MOUNT 5.3 kV 1 V 20 mA UL RECOGNIZED SEPARATE, 2 CHANNELS 1.5 Ω TRANSISTOR OUTPUT SSR e3 65 °C -20 °C 2 TIN 8541.40.80.00 DIP-8 EAR99
TLP321-2GB
Isocom Components
$0.2854 Yes Yes Active 20 mA 5.3 kV 1 V 20 mA UL RECOGNIZED SEPARATE, 2 CHANNELS 1.5 Ω TRANSISTOR OUTPUT SSR e3 65 °C -20 °C 2 TIN 8541.40.80.00 ROHS COMPLIANT, PLASTIC, DIP-8 EAR99
TLP321-2BLG
Isocom Components
$0.2866 Yes Yes Active 20 mA 5.3 kV 1 V 20 mA UL RECOGNIZED SEPARATE, 2 CHANNELS 1.5 Ω TRANSISTOR OUTPUT SSR e3 65 °C -20 °C 2 TIN 8541.40.80.00 ROHS COMPLIANT, PLASTIC, DIP-8 EAR99
TLP321-2G
Isocom Components
$0.2866 Yes Yes Active 20 mA 5.3 kV 1 V 20 mA UL RECOGNIZED SEPARATE, 2 CHANNELS 1.5 Ω TRANSISTOR OUTPUT SSR e3 65 °C -20 °C 2 TIN 8541.40.80.00 DIP-8 EAR99
TLP321-2GBG
Isocom Components
$0.2866 Yes Yes Active 20 mA 5.3 kV 1 V 20 mA UL RECOGNIZED SEPARATE, 2 CHANNELS 1.5 Ω TRANSISTOR OUTPUT SSR e3 65 °C -20 °C 2 TIN 8541.40.80.00 ROHS COMPLIANT, PLASTIC, DIP-8 EAR99
TLP321-2BLSM
Isocom Components
$0.2866 Yes Yes Active 20 mA 5.3 kV 1 V 20 mA UL RECOGNIZED SEPARATE, 2 CHANNELS 1.5 Ω TRANSISTOR OUTPUT SSR e3 65 °C -20 °C 2 TIN 8541.40.80.00 ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-8 EAR99
TLP321-2GBSM
Isocom Components
$0.2866 Yes Yes Active 20 mA 5.3 kV 1 V 20 mA UL RECOGNIZED SEPARATE, 2 CHANNELS 1.5 Ω TRANSISTOR OUTPUT SSR e3 65 °C -20 °C 2 TIN 8541.40.80.00 ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-8 EAR99 Compliant