Filter Your Search
1 - 10 of 36 results
|
D2425DH
Crydom Inc
|
Check for Price | Yes | Transferred | 4 V | 13 mA | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 21.6 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||
|
CD2425D3URH
Crydom Inc
|
$83.0160 | Yes | Obsolete | 4 V | 16 mA | DC | Back to Back SCR | 80 °C | -40 °C | 36.3 mm | 58.42 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||
|
CD2425D4VR
Crydom Inc
|
$84.5100 | Yes | Transferred | 25 A | 4 kV | 4 V | 16 mA | UL APPROVED | SEPARATE, 2 ELEMENTS | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 2 | 36.3 mm | 58.42 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC PACKAGE-8 | ||
|
CD2425D1VR
Crydom Inc
|
$98.0826 | Yes | Obsolete | 25 A | 4 kV | 4 V | 16 mA | UL APPROVED | SEPARATE, 2 ELEMENTS | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 2 | 36.3 mm | 58.42 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC PACKAGE-8 | ||
|
CD2425D4VH
Crydom Inc
|
$84.5100 | Yes | Transferred | 25 A | 4 kV | 4 V | 16 mA | UL APPROVED | SEPARATE, 2 ELEMENTS | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 2 | 36.3 mm | 58.42 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC PACKAGE-8 | ||
|
CD2425D4UR
Crydom Inc
|
$84.5100 | Yes | Transferred | 25 A | 4 kV | 4 V | 16 mA | UL APPROVED | SEPARATE, 2 ELEMENTS | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 2 | 36.3 mm | 58.42 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC PACKAGE-8 | ||
|
CD2425D1UR
Crydom Inc
|
$78.5700 | Yes | Transferred | 25 A | 4 kV | 4 V | 16 mA | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 2 | 36.3 mm | 58.42 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT PACKAGE-8 | ||
|
CD2425D3VRH
Crydom Inc
|
$83.0160 | Yes | Obsolete | 4 V | 16 mA | DC | Back to Back SCR | 80 °C | -40 °C | 36.3 mm | 58.42 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||
|
CD2425D4URH
Crydom Inc
|
$86.4900 | Yes | Transferred | 4 V | 16 mA | DC | Back to Back SCR | 80 °C | -40 °C | 36.3 mm | 58.42 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||
|
CD2425D3VR
Crydom Inc
|
$81.0540 | Yes | Transferred | 25 A | 4 kV | 4 V | 16 mA | UL APPROVED | SEPARATE, 2 ELEMENTS | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 2 | 36.3 mm | 58.42 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC PACKAGE-8 |