Filter Your Search
1 - 10 of 36 results
|
D2425D
Crydom Inc
|
$40.8019 | Yes | Yes | Transferred | 25 A | 4 kV | UL APPROVED, VDE APPROVED, WITH ZERO CROSS OVER CIRCUIT | SEPARATE, 2 ELEMENTS WITH BUILT-IN SNUBBER | TRIGGER OUTPUT SSR | e3 | 80 °C | -40 °C | 2 | Tin (Sn) | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||
|
D2425D-10
Crydom Inc
|
$46.5079 | Yes | Yes | Transferred | 25 A | 4 kV | UL APPROVED, VDE APPROVED | SEPARATE, 2 ELEMENTS WITH BUILT-IN SNUBBER | TRIGGER OUTPUT SSR | e3 | 80 °C | -40 °C | 2 | Tin (Sn) | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||
|
D2425DE
Crydom Inc
|
$52.2506 | Yes | Yes | Transferred | 25 A | 4 kV | UL APPROVED, VDE APPROVED, WITH ZERO CROSS OVER CIRCUIT | SEPARATE, 2 ELEMENTS WITH BUILT-IN SNUBBER | TRIGGER OUTPUT SSR | e3 | 80 °C | -40 °C | 2 | Tin (Sn) | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||
|
CD2425D1UR
Crydom Inc
|
$78.5700 | Yes | Transferred | 25 A | 4 kV | 4 V | 16 mA | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 2 | 36.3 mm | 58.42 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT PACKAGE-8 | |||||
|
CD2425D1VH
Crydom Inc
|
$78.5700 | Yes | Transferred | 25 A | 4 kV | 4 V | 16 mA | UL APPROVED | SEPARATE, 2 ELEMENTS | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 2 | 36.3 mm | 58.42 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC PACKAGE-8 | |||||
|
CD2425D1UH
Crydom Inc
|
$78.5700 | Yes | Obsolete | 25 A | 4 kV | 4 V | 16 mA | UL RECOGNIZED, ZERO VOLTAGE CROSSING | SEPARATE, 2 ELEMENTS | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 2 | 36.3 mm | 58.42 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT PACKAGE-8 | |||||
|
CD2425D1URH
Crydom Inc
|
$80.5500 | Yes | Obsolete | 25 A | 4 kV | UL RECOGNIZED | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 2 | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT PACKAGE-8 | ||||||||||||
|
CD2425D1VRH
Crydom Inc
|
$80.5500 | Yes | Obsolete | 4 V | 16 mA | DC | Back to Back SCR | 80 °C | -40 °C | 36.3 mm | 58.42 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||||||||||
|
CD2425D3VR
Crydom Inc
|
$81.0540 | Yes | Transferred | 25 A | 4 kV | 4 V | 16 mA | UL APPROVED | SEPARATE, 2 ELEMENTS | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 2 | 36.3 mm | 58.42 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC PACKAGE-8 | |||||
|
CD2425D2UH
Crydom Inc
|
$81.0540 | Yes | Transferred | 25 A | 4 kV | 4 V | 16 mA | UL APPROVED | SEPARATE, 2 ELEMENTS | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 2 | 36.3 mm | 58.42 mm | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC PACKAGE-8 |