Filter Your Search
1 - 10 of 18 results
|
PS7801-1A-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 100 mA | 500 V | UL RECOGNIZED | SINGLE | 15 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 1 | TIN BISMUTH | RENESAS ELECTRONICS CORP | 4.20 X 2.50 MM, 1.85 MM HEIGHT, LEAD FREE, ULTRA SMALL PACKAGE-4 | compliant | 8541.40.95.00 | Renesas Electronics | ||
|
PS7801-1A-F3
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 20 mA | 100 mA | 500 V | SINGLE | 14 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | 4.20 X 2.50 MM, 1.85 MM HEIGHT, ULTRA SMALL, SSOP-4 | compliant | 8541.40.95.00 | ||||
|
PS7801-1A-F3
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 20 mA | 100 mA | 500 V | SINGLE | 14 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | 4.20 X 2.50 MM, 1.85 MM HEIGHT, ULTRA SMALL, SSOP-4 | compliant | ||||||
|
PS7801-1A
NEC Electronics America Inc
|
Check for Price | No | Transferred | 20 mA | 100 mA | 500 V | SINGLE | 15 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS AMERICA INC | 4.20 X 2.50 MM, 1.85 MM HEIGHT, LEAD FREE, ULTRA SMALL, 4 PIN | compliant | ||||||
|
PS7801-1A-F4
NEC Electronics America Inc
|
Check for Price | No | Transferred | 20 mA | 100 mA | 500 V | SINGLE | 15 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS AMERICA INC | 4.20 X 2.50 MM, 1.85 MM HEIGHT, LEAD FREE, ULTRA SMALL, 4 PIN | compliant | ||||||
|
PS7801-1A-F3
NEC Electronics America Inc
|
Check for Price | No | Transferred | 20 mA | 100 mA | 500 V | SINGLE | 15 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS AMERICA INC | 4.20 X 2.50 MM, 1.85 MM HEIGHT, LEAD FREE, ULTRA SMALL, 4 PIN | compliant | ||||||
|
PS7801-1A-F4
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 20 mA | 100 mA | 500 V | SINGLE | 14 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | 4.20 X 2.50 MM, 1.85 MM HEIGHT, ULTRA SMALL, SSOP-4 | compliant | ||||||
|
PS7801-1A-F4-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Transferred | 20 mA | 100 mA | 500 V | SINGLE | 14 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC ELECTRONICS CORP | 4.20 X 2.50 MM, 1.85 MM HEIGHT, ULTRA SMALL, SSOP-4 | compliant | 8541.40.95.00 | ||||
|
PS7801-1A-F4-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 20 mA | 100 mA | 500 V | SINGLE | 15 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC ELECTRONICS AMERICA INC | 4.20 X 2.50 MM, 1.85 MM HEIGHT, LEAD FREE, ULTRA SMALL, 4 PIN | compliant | ||||||
|
PS7801-1A-F4
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 20 mA | 100 mA | 500 V | SINGLE | 14 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | 4.20 X 2.50 MM, 1.85 MM HEIGHT, ULTRA SMALL, SSOP-4 | compliant | 8541.40.95.00 |