Filter Your Search
1 - 10 of 62,058 results
|
|
CT137
Coto Technology USA
|
$0.0002 | Yes | Active | e3 | Tin (Sn) | 8536.41.00.60 | |||||||||||||||||||||
|
|
AQV201AX
Panasonic Electronic Components
|
$0.0856 | Yes | Active | 50 mA | 500 mA | 1.5 kV | HIGH FUNCTION TYPE, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 1 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | 8541.40.95.00 | ||||||||||||
|
|
TLP321-2BL
Isocom Components
|
$0.2854 | Yes | Yes | Active | 20 mA | 5.3 kV | 1 V | 20 mA | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 1.5 Ω | TRANSISTOR OUTPUT SSR | e3 | 65 °C | -20 °C | 2 | TIN | 8541.40.80.00 | ROHS COMPLIANT, PLASTIC, DIP-8 | EAR99 | |||||||
|
|
TLP321-2
Isocom Components
|
$0.2854 | Yes | Yes | Active | 20 mA | NO | THROUGH HOLE MOUNT | 5.3 kV | 1 V | 20 mA | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 1.5 Ω | TRANSISTOR OUTPUT SSR | e3 | 65 °C | -20 °C | 2 | TIN | 8541.40.80.00 | DIP-8 | EAR99 | |||||
|
|
TLP321-2GB
Isocom Components
|
$0.2854 | Yes | Yes | Active | 20 mA | 5.3 kV | 1 V | 20 mA | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 1.5 Ω | TRANSISTOR OUTPUT SSR | e3 | 65 °C | -20 °C | 2 | TIN | 8541.40.80.00 | ROHS COMPLIANT, PLASTIC, DIP-8 | EAR99 | |||||||
|
|
TLP321-2BLG
Isocom Components
|
$0.2866 | Yes | Yes | Active | 20 mA | 5.3 kV | 1 V | 20 mA | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 1.5 Ω | TRANSISTOR OUTPUT SSR | e3 | 65 °C | -20 °C | 2 | TIN | 8541.40.80.00 | ROHS COMPLIANT, PLASTIC, DIP-8 | EAR99 | |||||||
|
|
TLP321-2G
Isocom Components
|
$0.2866 | Yes | Yes | Active | 20 mA | 5.3 kV | 1 V | 20 mA | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 1.5 Ω | TRANSISTOR OUTPUT SSR | e3 | 65 °C | -20 °C | 2 | TIN | 8541.40.80.00 | DIP-8 | EAR99 | |||||||
|
|
TLP321-2GBG
Isocom Components
|
$0.2866 | Yes | Yes | Active | 20 mA | 5.3 kV | 1 V | 20 mA | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 1.5 Ω | TRANSISTOR OUTPUT SSR | e3 | 65 °C | -20 °C | 2 | TIN | 8541.40.80.00 | ROHS COMPLIANT, PLASTIC, DIP-8 | EAR99 | |||||||
|
|
TLP321-2BLSM
Isocom Components
|
$0.2866 | Yes | Yes | Active | 20 mA | 5.3 kV | 1 V | 20 mA | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 1.5 Ω | TRANSISTOR OUTPUT SSR | e3 | 65 °C | -20 °C | 2 | TIN | 8541.40.80.00 | ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-8 | EAR99 | |||||||
|
|
TLP321-2GBSM
Isocom Components
|
$0.2866 | Yes | Yes | Active | 20 mA | 5.3 kV | 1 V | 20 mA | UL RECOGNIZED | SEPARATE, 2 CHANNELS | 1.5 Ω | TRANSISTOR OUTPUT SSR | e3 | 65 °C | -20 °C | 2 | TIN | 8541.40.80.00 | ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-8 | EAR99 | Compliant |