Parametric results for: SWM84 under Solid State Relays

Filter Your Search

1 - 10 of 62,058 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
C334S
Coto Technology USA
$0.0161 Yes Active 50 mA 160 mA 1.5 kV SEPARATE, 2 ELEMENTS 8 Ω TRANSISTOR OUTPUT SSR e3 85 °C -40 °C 2 Matte Tin (Sn) 8536.41.00.60
AQV251GAX
Panasonic Electronic Components
$0.0652 Yes Active 50 mA 3.5 A 1.5 kV SINGLE WITH BUILT-IN DIODE 80 mΩ TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR 8541.40.95.00 EAR99
AQV251GAZ
Panasonic Electronic Components
$0.0652 Yes Active 50 mA 3.5 A 1.5 kV SINGLE WITH BUILT-IN DIODE 80 mΩ TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR 8541.40.95.00 DIP-6
ED24B5
Crydom Inc
$0.1617 Yes Transferred 4.9 mA 5 A 3.75 kV UL RECOGNIZED, ZERO VOLTAGE CROSSING TRIGGER OUTPUT SSR 80 °C -30 °C 1 8541.40.95.00 ROHS COMPLIANT PACKAGE-5
C335S
Coto Technology USA
$0.1760 Yes Active e3 Matte Tin (Sn) 8536.41.00.60
C338S
Coto Technology USA
$0.2460 Yes Active TRANSISTOR OUTPUT SSR e3 Matte Tin (Sn) 8536.41.00.60
TLP321-2BL
Isocom Components
$0.2854 Yes Yes Active 20 mA 5.3 kV 1 V 20 mA UL RECOGNIZED SEPARATE, 2 CHANNELS 1.5 Ω TRANSISTOR OUTPUT SSR e3 65 °C -20 °C 2 TIN 8541.40.80.00 EAR99 ROHS COMPLIANT, PLASTIC, DIP-8
TLP321-2
Isocom Components
$0.2854 Yes Yes Active 20 mA NO THROUGH HOLE MOUNT 5.3 kV 1 V 20 mA UL RECOGNIZED SEPARATE, 2 CHANNELS 1.5 Ω TRANSISTOR OUTPUT SSR e3 65 °C -20 °C 2 TIN 8541.40.80.00 EAR99 DIP-8
TLP321-2GB
Isocom Components
$0.2854 Yes Yes Active 20 mA 5.3 kV 1 V 20 mA UL RECOGNIZED SEPARATE, 2 CHANNELS 1.5 Ω TRANSISTOR OUTPUT SSR e3 65 °C -20 °C 2 TIN 8541.40.80.00 EAR99 ROHS COMPLIANT, PLASTIC, DIP-8
TLP321-2BLG
Isocom Components
$0.2866 Yes Yes Active 20 mA 5.3 kV 1 V 20 mA UL RECOGNIZED SEPARATE, 2 CHANNELS 1.5 Ω TRANSISTOR OUTPUT SSR e3 65 °C -20 °C 2 TIN 8541.40.80.00 EAR99 ROHS COMPLIANT, PLASTIC, DIP-8