Parametric results for: g3vm-41lr10(tr05) under Solid State Relays

Filter Your Search

1 - 10 of 61,917 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TLP321-2GB
Isocom Components
$0.2646 Buy Yes Yes Active 20 mA 5.3 kV 1 V 20 mA UL RECOGNIZED SEPARATE, 2 CHANNELS 1.5 Ω TRANSISTOR OUTPUT SSR e3 65 °C -20 °C 2 TIN ROHS COMPLIANT, PLASTIC, DIP-8 Compliant EAR99 8541.40.80.00
TLP321-2BL
Isocom Components
$0.2646 Buy Yes Yes Active ROHS COMPLIANT, PLASTIC, DIP-8 Compliant EAR99 8541.40.80.00
TLP321-2
Isocom Components
$0.2646 Buy Yes Yes Active DIP-8 Compliant EAR99 8541.40.80.00
TLP321-2GBSM
Isocom Components
$0.2654 Buy Yes Yes Active 20 mA 5.3 kV 1 V 20 mA UL RECOGNIZED SEPARATE, 2 CHANNELS 1.5 Ω TRANSISTOR OUTPUT SSR e3 65 °C -20 °C 2 TIN ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-8 Compliant EAR99 8541.40.80.00
TLP321-2BLG
Isocom Components
$0.2654 Buy Yes Yes Active 20 mA 5.3 kV 1 V 20 mA UL RECOGNIZED SEPARATE, 2 CHANNELS 1.5 Ω TRANSISTOR OUTPUT SSR e3 65 °C -20 °C 2 TIN ROHS COMPLIANT, PLASTIC, DIP-8 Compliant EAR99 8541.40.80.00
TLP321-2GBG
Isocom Components
$0.2654 Buy Yes Yes Active 20 mA 5.3 kV 1 V 20 mA UL RECOGNIZED SEPARATE, 2 CHANNELS 1.5 Ω TRANSISTOR OUTPUT SSR e3 65 °C -20 °C 2 TIN ROHS COMPLIANT, PLASTIC, DIP-8 Compliant EAR99 8541.40.80.00
TLP321-2G
Isocom Components
$0.2654 Buy Yes Yes Active 20 mA 5.3 kV 1 V 20 mA UL RECOGNIZED SEPARATE, 2 CHANNELS 1.5 Ω TRANSISTOR OUTPUT SSR e3 65 °C -20 °C 2 TIN DIP-8 Compliant EAR99 8541.40.80.00
TLP321-2BLSM
Isocom Components
$0.2654 Buy Yes Yes Active ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-8 Compliant EAR99 8541.40.80.00
TLP175A(E(T
Toshiba America Electronic Components
$0.6662 Buy Yes Active 15 mA YES SURFACE MOUNT 100 mA 3.75 kV UL RECOGNIZED SINGLE WITH BUILT-IN DIODE DC 50 Ω TRANSISTOR OUTPUT SSR MOSFET 65 °C -20 °C 1 2.1 mm 4.55 mm SOP-6/4 Unknown 8541.49.95.00
VO1400AEFTR
Vishay Intertechnologies
$0.6896 Buy Yes Active 50 mA 100 mA 3.75 kV 800 mV 300 µA UL RECOGNIZED SINGLE DC 5 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 Matte Tin (Sn) 2.3 mm 4.7 mm SOP-4 Compliant EAR99 8541.40.95.00