Filter Your Search
21 - 30 of 822,856 results
|
LTL-4234
Lite-On Semiconductor Corporation
|
$0.0583 | Yes | Active | GREEN | 30 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 60 mcd | 565 nm | 16 deg | TRANSPARENT | Green | SINGLE | SINGLE COLOR LED | T-1 3/4 | e0 | 100 °C | -55 °C | 2 | BULK | ROUND | TIN LEAD | 2.54 mm | 8.6 mm | 5 mm | LITE-ON TECHNOLOGY CORP | not_compliant | 8541.40.20.00 | Lite-On | ||||||||
|
LTST-C170KGKT
Lite-On Semiconductor Corporation
|
$0.0600 | Yes | Yes | Active | GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 35.0 mcd | 574 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | e3 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN (SN) | 2.1 mm | 1.1 mm | 1.4 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | GREEN PACKAGE-2 | EAR99 | |||||||
|
LTST-C190KGKT
Lite-On Semiconductor Corporation
|
$0.0601 | Yes | Yes | Active | GREEN | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 35.0 mcd | 574 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Green-Yellow | SINGLE | 130 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 800 µm | 1.1 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | EAR99 | |||||
|
LTST-S220KGKT
Lite-On Semiconductor Corporation
|
$0.0602 | Yes | Yes | Active | GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 35.0 mcd | 574 nm | 130 deg | WATER CLEAR | IC COMPATIBLE, SIDE VIEW | SINGLE | SINGLE COLOR LED | e3 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 2.5 mm | 600 µm | 1.7 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | GREEN, PLASTIC PACKAGE-2 | EAR99 | |||||||
|
SML-LX1206GC-TR1
ITW Lumex
|
$0.0607 | Yes | Yes | Active | GREEN | 25 mA | 1 | YES | SURFACE MOUNT | 10.0 mcd | 565 nm | 160 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -25 °C | 2 | TR | RECTANGULAR | Copper/Nickel/Gold (Cu/Ni/Au) | 3.75 mm | 1.1 mm | 2 mm | LUMEX INC | compliant | 8541.40.20.00 | LEAD FREE, PLASTIC PACKAGE-2 | ||||||||||
|
598-8170-107F
Dialight
|
$0.0619 | Yes | Yes | Active | GREEN | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 20.0 mcd | 140 deg | WATER CLEAR | Green | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Nickel/Gold (Ni/Au) | 2.25 mm | 700 µm | 1.2 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight | 2 X 1.25 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | EAR99 | ||||||
|
WW-GNA30TS-C
Wah Wang Holdings (Hong Kong) Co Ltd
|
$0.0622 | Yes | Contact Manufacturer | GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 800.0 mcd | 120 deg | SINGLE | SINGLE COLOR LED | 85 °C | -25 °C | 2 | TR, 7 INCH | ROUND | 1.9 mm | 2.4 mm | WAH WANG HOLDINGS (HONG KONG) CO LTD | unknown | 8541.40.20.00 | LCC-2 | ||||||||||||||||
|
L-13GD
Kingbright
|
$0.0627 | Yes | Yes | Transferred | GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 10.0 mcd | 565 nm | 70 deg | DIFFUSED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-3/4 | 85 °C | -40 °C | 2 | BULK | CYLINDRICAL | 2.54 mm | 8 mm | 2 mm | KINGBRIGHT CORP | unknown | 8541.40.20.00 | Kingbright | ROHS COMPLIANT PACKAGE-2 | EAR99 | ||||||||
|
LTST-C150KGKT
Lite-On Semiconductor Corporation
|
$0.0633 | Yes | Yes | Active | GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 35.0 mcd | 574 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Green-Yellow | SINGLE | SINGLE COLOR LED | 5 V | e3 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | 3.5 mm | 1.1 mm | 2.06 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | EAR99 | |||||||
|
LTST-C193KGKT-5A
Lite-On Semiconductor Corporation
|
$0.0666 | Yes | Yes | Active | GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 16.25 mcd | 574 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | PURE TIN | 1.5 mm | 350 µm | 1.15 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | GREEN, THIN, PLASTIC PACKAGE-2 | EAR99 |