Filter Your Search
21 - 30 of 37 results
|
|
LTE6SG-AABA-35-1
OSRAM GmbH
|
Check for Price | Obsolete | TGR | 50 mA | 1 | YES | SURFACE MOUNT | 1.68 mcd | 520 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | 110 °C | -40 °C | 4 | TR | ROUND | 1.8 mm | 2.4 mm | ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Unknown | 8541.41.00.00 | ||||||||||||
|
|
LTE6SG-AABA-35-1
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | TGR | 50 mA | 1 | YES | SURFACE MOUNT | 1.68 mcd | 520 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | 110 °C | -40 °C | 4 | TR | ROUND | 1.8 mm | 2.4 mm | ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Unknown | 8541.41.00.00 | |||||||||||
|
|
LTQ39G-Q1S2-25-1
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | TGR | 15 mA | 3.2 V | 1 | YES | SURFACE MOUNT | 175.5 mcd | 525 nm | 135 deg | COLORLESS DIFFUSED | Blue-Green | SINGLE | SINGLE COLOR LED | 5 V | e3 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 350 µm | 1.1 mm | 1.60 X 0.80 MM, 0.30 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | Compliant | 8541.41.00.00 | |||||
|
|
LTM673-N1R2-25
OSRAM GmbH
|
Check for Price | Yes | Yes | Obsolete | TGR | 20 mA | 3.7 V | 1 | YES | SURFACE MOUNT | 165.0 mcd | 527 nm | 120 deg | COLORLESS CLEAR | SUPPORTS INFRARED | Blue-Green | SINGLE | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 2 | TR, 7/13 INCH | RECTANGULAR | PURE TIN OVER NICKEL | 2 mm | 1.2 mm | 1.5 mm | ROHS COMPLIANT, SMT, 2 PIN | Compliant | 8541.41.00.00 | ||||
|
|
LTL89S-M2N2-35
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | TGR | 15 mA | 3.8 V | 1 | YES | SURFACE MOUNT | 33.7 mcd | 523 nm | 160 deg | COLORLESS DIFFUSED | SUPPORTS INFRARED | Blue-Green | SINGLE | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.45 mm | 650 µm | 1.3 mm | 1.7 X 0.80 MM, 0.65 MM HEIGHT, SMT, 2 PIN | Compliant | 8541.41.00.00 | ||||||
|
|
LTM673-N2Q1-25
OSRAM GmbH
|
Check for Price | Yes | Yes | Obsolete | TGR | 20 mA | 3.7 V | 1 | YES | SURFACE MOUNT | 100.0 mcd | 527 nm | 120 deg | COLORLESS CLEAR | SUPPORTS INFRARED | Blue-Green | SINGLE | SINGLE COLOR LED | 5 V | e2 | 100 °C | -40 °C | 2 | TR, 7/13 INCH | RECTANGULAR | Tin/Nickel (Sn/Ni) | 2 mm | 1.2 mm | 1.5 mm | ROHS COMPLIANT, SMT, 2 PIN | Compliant | 8541.41.00.00 | |||
|
|
LTT67C-S2U1-35
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | TGR | 20 mA | 4.1 V | 1 | YES | SURFACE MOUNT | 392.0 mcd | 523 nm | 120 deg | COLORLESS CLEAR | SUPPORTS INFRARED | Blue-Green | SINGLE | SINGLE COLOR LED | 5 V | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Tin (Sn) | 3 mm | 1.8 mm | 2.4 mm | ROHS COMPLIANT, SMT, PLASTIC, LCC-2 | Compliant | 8541.41.00.00 | ||||
|
|
LTA673-N2S1-25
OSRAM GmbH
|
Check for Price | Yes | Obsolete | TGR | 20 mA | 3.7 V | 1 | YES | SURFACE MOUNT | 205.0 mcd | 527 nm | 120 deg | COLORLESS CLEAR | SUPPORTS INFRARED | Blue-Green | SINGLE | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 2 | TR, 13 INCH | ROUND | 2.5 mm | 4 mm | 2.4 mm | ROHS COMPLIANT, SMT, 2 PIN | Compliant | 8541.41.00.00 | ||||||
|
|
LTA673-N2S1-25
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | TGR | 20 mA | 3.7 V | 1 | YES | SURFACE MOUNT | 205.0 mcd | 527 nm | 120 deg | COLORLESS CLEAR | SUPPORTS INFRARED | Blue-Green | SINGLE | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 2 | TR, 13 INCH | ROUND | 2.5 mm | 4 mm | 2.4 mm | ROHS COMPLIANT, SMT, 2 PIN | Compliant | 8541.41.00.00 | ||||||
|
|
MPR3YTW6.5-CC
Bivar Inc
|
Check for Price | Active | TGR | 30 mA | 2.6 V | 1 | NO | PANEL MOUNT | 55.0 mcd | 585 nm | 30 deg | TINTED | SINGLE | SINGLE COLOR LED | 5 V | T-1 | 85 °C | -25 °C | 2 | ROUND | 3 mm | 3 mm | Unknown | 8541.41.00.00 |