Parametric results for: AWSAmazon帳單代付TG:@duo785.z... under Visible LEDs

Filter Your Search

31 - 37 of 37 results

All Filters
|
-
-
-
-
Color: TGR
Select parts from the table below to compare.
Compare
Compare
LTM673-N1R2-25
OSRAM Opto Semiconductors
Check for Price Yes Obsolete TGR 20 mA 3.7 V 1 YES SURFACE MOUNT 165.0 mcd 527 nm 120 deg COLORLESS CLEAR SUPPORTS INFRARED Blue-Green SINGLE SINGLE COLOR LED 5 V 100 °C -40 °C 2 TR, 7/13 INCH RECTANGULAR PURE TIN OVER NICKEL 2 mm 1.2 mm 1.5 mm ROHS COMPLIANT, SMT, 2 PIN Compliant 8541.41.00.00
LTW5AM-KXKZ-36
OSRAM Opto Semiconductors
Check for Price Yes Obsolete TGR 1 A 1 YES SURFACE MOUNT 32.0 mcd 520 nm 170 deg CLEAR SINGLE SINGLE COLOR LED T-1 3/4 125 °C -40 °C 2 TR ROUND 2.8 mm 5 mm ROHS COMPLIANT, SMD, 2 PIN Compliant 8541.41.00.00
LTW5AM-KXKZ-36
OSRAM GmbH
Check for Price Yes Obsolete TGR 1 A 1 YES SURFACE MOUNT 32.0 mcd 520 nm 170 deg CLEAR SINGLE SINGLE COLOR LED T-1 3/4 125 °C -40 °C 2 TR ROUND 2.8 mm 5 mm ROHS COMPLIANT, SMD, 2 PIN Compliant 8541.41.00.00
LTT67C-T2V1-35
OSRAM GmbH
Check for Price Yes Obsolete TGR 20 mA 4.1 V 1 YES SURFACE MOUNT 627.5 mcd 523 nm 120 deg COLORLESS CLEAR TR, 7 INCH: 2000 Blue-Green SINGLE 0.355 cd SINGLE COLOR LED 5 V e2 100 °C -40 °C 2 TR, 13 INCH ROUND Tin/Nickel (Sn/Ni) 3 mm 1.8 mm 2.4 mm ROHS COMPLIANT, SMT, PLASTIC, LCC-2 Compliant 8541.41.00.00
LTM673-P2R1-25
OSRAM Opto Semiconductors
Check for Price Yes Obsolete TGR 20 mA 3.7 V 1 YES SURFACE MOUNT 155.0 mcd 527 nm 120 deg COLORLESS CLEAR SUPPORTS INFRARED Blue-Green SINGLE SINGLE COLOR LED 5 V 100 °C -40 °C 2 TR, 7/13 INCH RECTANGULAR PURE TIN OVER NICKEL 2 mm 1.2 mm 1.5 mm ROHS COMPLIANT, SMT, 2 PIN Compliant 8541.40.20.00 3A001.A.6.B
LTM673-N2Q1-25
OSRAM Opto Semiconductors
Check for Price Yes Obsolete TGR 20 mA 3.7 V 1 YES SURFACE MOUNT 100.0 mcd 527 nm 120 deg COLORLESS CLEAR SUPPORTS INFRARED Blue-Green SINGLE SINGLE COLOR LED 5 V e2 100 °C -40 °C 2 TR, 7/13 INCH RECTANGULAR Tin/Nickel (Sn/Ni) 2 mm 1.2 mm 1.5 mm ROHS COMPLIANT, SMT, 2 PIN Compliant 8541.41.00.00
LTA673-Q1R2-25
OSRAM GmbH
Check for Price Yes Obsolete TGR 20 mA 3.7 V 1 YES SURFACE MOUNT 195.0 mcd 527 nm 120 deg COLORLESS CLEAR SUPPORTS INFRARED Blue-Green SINGLE SINGLE COLOR LED 5 V 100 °C -40 °C 2 TR, 13 INCH ROUND 2.5 mm 4 mm 2.4 mm ROHS COMPLIANT, SMT, 2 PIN Compliant 8541.41.00.00