Parametric results for: SM1204SRC under Visible LEDs

Filter Your Search

1 - 10 of 9,936,378 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
5306H5
Visual Communications Company
$0.0020 Yes Yes End Of Life GREEN 60 mA 1 NO RADIAL MOUNT 10.0 mcd 563 nm 50 deg SINGLE WITH BUILT-IN RESISTOR SINGLE COLOR LED T-1 3/4 100 °C -20 °C 2 BULK ROUND 2.54 mm 10.922 mm 5 mm VISUAL COMMUNICATIONS COMPANY LLC compliant EAR99 8531.80.90.51 Visual Communications Company
L-150A9VS/1EGW
Kingbright
$0.0066 Yes Yes Active HIGH EFFICIENCY RED/GREEN 30 mA 2 NO RADIAL MOUNT 50.0/45.0 mcd 627/565 nm 30 deg DIFFUSED WHITE HIGH RELIABILITY COMMON CATHODE, 2 ELEMENTS DUAL COLOR LED T-1 3/4 85 °C -40 °C 3 BAG; BOX ROUND 2.54 mm 6.22 mm 5 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00 Kingbright ROHS COMPLIANT PACKAGE-3
KPHM-1608SECK
Kingbright
$0.0159 Yes Active SUPER BRIGHT ORANGE 30 mA 2.5 V 1 YES SURFACE MOUNT 250.0 mcd 610 nm 120 deg WATER CLEAR SINGLE 0.12 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.65 mm 450 µm 1.2 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00 Kingbright
HSMD-C191
Broadcom Limited
$0.0181 Yes Active ORANGE 20 mA 2.6 V 1 YES SURFACE MOUNT 8.0 mcd 605 nm 170 deg UNTINTED DIFFUSED SUPPORTS INFRARED Amber SINGLE 0.0028 cd SINGLE COLOR LED 5 V e4 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR GOLD OVER NICKEL 1.3 mm 600 µm 1 mm BROADCOM INC compliant 8541.40.20.00 Avago Technologies 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2
CLA1B-MKW-XD0E0E53
Cree, Inc.
$0.0184 Yes Transferred WARM WHITE 80 mA 1 YES SURFACE MOUNT 3023.0 mcd 120 deg HIGH RELIABILITY SINGLE SINGLE COLOR LED 100 °C -40 °C 4 TR, 7 INCH RECTANGULAR 1.9 mm CREE INC compliant 8541.40.20.00 ROHS COMPLIANT, PLASTIC, SMD, LCC-4
KP-2012SRC-PRV
Kingbright
$0.0207 Yes Yes Obsolete SUPER BRIGHT RED 30 mA 1 YES SURFACE MOUNT 100.0 mcd 660 nm 120 deg WATER CLEAR SINGLE SINGLE COLOR LED 85 °C -40 °C 2 BULK RECTANGULAR 2.35 mm 1.1 mm 1.3 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00 Kingbright 2 X 1.25 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2
JE2835AWT-00-0000-000A0HG940E
Cree, Inc.
$0.0219 Yes Transferred NEUTRAL WHITE 240 mA 3.3 V 1 YES SURFACE MOUNT 120 deg UL RECOGNIZED SINGLE SINGLE COLOR LED 5 V 105 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2.125 mm 700 µm CREE LED INC compliant 8541.40.20.00 2017-12-05
L128-4080EA3500001
Lumileds
$0.0222 Yes Active NEUTRAL WHITE 150 mA 3.1 V 1 YES SURFACE MOUNT 120 deg SINGLE SINGLE COLOR LED 5 V 105 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2 mm 650 µm 2.95 mm LUMILEDS HOLDING B V compliant 8541.40.20.00 Lumileds 2017-05-12
L128-2780EA3500001
Lumileds
$0.0229 Yes Active WARM WHITE 150 mA 3.1 V 1 YES SURFACE MOUNT 120 deg SINGLE SINGLE COLOR LED 5 V 105 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2 mm 650 µm 2.95 mm LUMILEDS HOLDING B V compliant 8541.40.20.00 Lumileds 2017-05-12
HLMP-Y402-G0000
Broadcom Limited
$0.0240 Yes Active ORANGE 20 mA 2.6 V 1 NO RADIAL MOUNT 29.0 mcd 610 nm 45 deg TINTED NONDIFFUSED IC COMPATIBLE Amber SINGLE SINGLE COLOR LED 5 V T-1 e3 100 °C -40 °C 2 BULK ROUND TIN 2.54 mm 5.2 mm 3 mm BROADCOM INC compliant 8541.40.20.00 Avago Technologies ROHS COMPLIANT PACKAGE-2