Filter Your Search
11 - 20 of 10,033,805 results
|
|
19-213/Y2C-FN1P1VZ/5T
Everlight Electronics Co Ltd
|
$0.0248 | Yes | Active | BRILLIANT YELLOW | 25 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 42.75 mcd | 591 nm | 120 deg | WATER CLEAR | SINGLE | 0.0285 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 600 µm | 1.2 mm | 8541.40.20.00 | ||||||||||
|
|
17-21/R8C-AM1N2/4T
Everlight Electronics Co Ltd
|
$0.0251 | Yes | Active Unconfirmed | DEEP RED | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 31.5 mcd | 650 nm | 140 deg | WATER CLEAR | SINGLE | 0.018 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.6 mm | 1 mm | 1.4 mm | 8541.40.20.00 | |||||||||
|
|
15-21SDRC/S530-A2/3T
Everlight Electronics Co Ltd
|
$0.0251 | Active | SUPER DEEP RED | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 23.0 mcd | 650 nm | 140 deg | WATER CLEAR | SINGLE | 0.016 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.6 mm | 1.1 mm | 2 mm | 8541.40.20.00 | ||||||||||
|
|
27-21/Y2C-CPQB/3D
Everlight Electronics Co Ltd
|
$0.0257 | Yes | Active | SINGLE COLOR LED | 8541.40.20.00 | EAR99 | |||||||||||||||||||||||||||||
|
|
17-21/Y2C-CP2Q2B/4T
Everlight Electronics Co Ltd
|
$0.0261 | Yes | Active | BRILLIANT YELLOW | 25 mA | 2.35 V | 1 | YES | SURFACE MOUNT | 84.5 mcd | 591 nm | 140 deg | WATER CLEAR | SINGLE | 0.057 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.6 mm | 1 mm | 1.4 mm | 8541.40.20.00 | |||||||||
|
|
JE2835AWT-R-U40GA0000-N0000001
Cree, Inc.
|
$0.0267 | Yes | Active | NEUTRAL WHITE | 240 mA | 3.1 V | 1 | YES | SURFACE MOUNT | 120 deg | UL RECOGNIZED | SINGLE | SINGLE COLOR LED | 5 V | 105 °C | -40 °C | 2 | TR, EMBOSSED, 7 INCH | RECTANGULAR | 1.975 mm | 700 µm | 8541.40.20.00 | 2019-09-19 | ||||||||||||
|
|
19-217/Y5C-APQB/6T
Everlight Electronics Co Ltd
|
$0.0269 | Yes | Active | BRILLIANT YELLOW | 25 mA | 2.35 V | 1 | YES | SURFACE MOUNT | 78.5 mcd | 591 nm | 120 deg | WATER CLEAR | SINGLE | 0.045 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.2 mm | 400 µm | 1 mm | 8541.40.20.00 | |||||||||
|
|
17-215SDRC/S530-A2/4T
Everlight Electronics Co Ltd
|
$0.0269 | Active | SUPER DEEP RED | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 20.0 mcd | 650 nm | 130 deg | WATER CLEAR | SINGLE | 0.01 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.6 mm | 800 µm | 1.4 mm | 8541.40.20.00 | ||||||||||
|
|
17-215/S2C-CP2R1B/4T
Everlight Electronics Co Ltd
|
$0.0272 | Yes | Active | BRILLIANT ORANGE | 25 mA | 2.35 V | 1 | YES | SURFACE MOUNT | 98.5 mcd | 611 nm | 130 deg | WATER CLEAR | SINGLE | 0.057 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 800 µm | 1.4 mm | 8541.40.20.00 | ||||||||||
|
|
LTST-C191KRKT
Lite-On Semiconductor Corporation
|
$0.0273 | Yes | Yes | Active | ULTRA BRIGHT RED | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 54.0 mcd | 639 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Orange-Red | SINGLE | 0.018 cd | SINGLE COLOR LED | 5 V | e3 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin (Sn) | 550 µm | 1.1 mm | 8541.40.20.00 |